Hirschmann Circular Connector, 4 Contacts, Cable Mount, M8 Connector, Plug, Male, IP67, E Series

Технически документи
Спецификации
Brand
HirschmannNumber Of Contacts
4
Mounting Type
Cable Mount
Connector Size
M8
Plug/Socket
Plug
Contact Gender
Male
Termination Method
Pin
IP Rating
IP67
Current Rating
3.0A
Series
E
Body Orientation
Straight
Voltage Rating
20.0 V
Mating Type
Threaded
Housing Material
Polymer
Pole Format
4P
Contact Plating
Gold
Shielded/Unshielded
Shielded
Strain Relief
Yes
Minimum Operating Temperature
-25°C
Outer Diameter
13mm
Maximum Operating Temperature
+70°C
Contact Material
Brass
Страна на произход
Germany
Детайли за продукта
M8 Re-wireable Plugs & Sockets
From Hirschmann, the MiniQuick E series of M8 threaded connectors designed for cable mounting. The re-wireable connectors feature auto-piercing contact technology for rapid termination, no wire stripping required. This unique characteristic can save up to 50% of time when terminating on site or in the field. An integral metric cable gland, strain relief, and cable clamping ensure optimal cable retention. With an IP67 ingress rating, the MiniQuick E series of circular connectors are best suited to environments that demand a higher level of protection. The perfect solution for harsh environments. These sensor style connectors are ideal for maintenance, repair and the construction of customised cable assemblies.
Features and Benefits
IP67 ingress rating
Quick wire – auto piercing contact technology (no wire stripping)
Screw Locking
Ribbed outer body for easy handling and grip
M9.5 cable gland
Straight and 90° cable entry
Ideal for jumper assemblies
Resistant to vibration and shock
3 and 4 pole plugs and sockets
Applications
The MiniQuick M8 circular connectors are typically found in applications in the industrial and electronic sectors. The sensor style plugs and sockets are mainly used to connect sensors, cylinders, and actuators to industrial machinery. Some of the most common are
Industrial automation
Assembly lines
Instrumentation
Process control
Robotics
Environment
The Hirschmann MiniQuick series of M8 circular connectors are waterproof and have an IP67 ingress rating. This means the connectors are sealed from dust and debris and are protected from jets of water from all directions.
FAQ
Q - Are the connectors easy to connect and terminate.
A - Yes, the MiniQuick series of connectors feature pin penetration termination which requires no cable stripping or special tooling. Saving valuable time and effort.
Q – How robust are the connectors?
A – The circular connectors are constructed from high-grade engineering materials. They are tough and reliable.
Hirschmann - M8 og M12
€ 1 458,41
€ 14,584 Each (In a Bag of 100) (ex VAT)
100
€ 1 458,41
€ 14,584 Each (In a Bag of 100) (ex VAT)
100
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
HirschmannNumber Of Contacts
4
Mounting Type
Cable Mount
Connector Size
M8
Plug/Socket
Plug
Contact Gender
Male
Termination Method
Pin
IP Rating
IP67
Current Rating
3.0A
Series
E
Body Orientation
Straight
Voltage Rating
20.0 V
Mating Type
Threaded
Housing Material
Polymer
Pole Format
4P
Contact Plating
Gold
Shielded/Unshielded
Shielded
Strain Relief
Yes
Minimum Operating Temperature
-25°C
Outer Diameter
13mm
Maximum Operating Temperature
+70°C
Contact Material
Brass
Страна на произход
Germany
Детайли за продукта
M8 Re-wireable Plugs & Sockets
From Hirschmann, the MiniQuick E series of M8 threaded connectors designed for cable mounting. The re-wireable connectors feature auto-piercing contact technology for rapid termination, no wire stripping required. This unique characteristic can save up to 50% of time when terminating on site or in the field. An integral metric cable gland, strain relief, and cable clamping ensure optimal cable retention. With an IP67 ingress rating, the MiniQuick E series of circular connectors are best suited to environments that demand a higher level of protection. The perfect solution for harsh environments. These sensor style connectors are ideal for maintenance, repair and the construction of customised cable assemblies.
Features and Benefits
IP67 ingress rating
Quick wire – auto piercing contact technology (no wire stripping)
Screw Locking
Ribbed outer body for easy handling and grip
M9.5 cable gland
Straight and 90° cable entry
Ideal for jumper assemblies
Resistant to vibration and shock
3 and 4 pole plugs and sockets
Applications
The MiniQuick M8 circular connectors are typically found in applications in the industrial and electronic sectors. The sensor style plugs and sockets are mainly used to connect sensors, cylinders, and actuators to industrial machinery. Some of the most common are
Industrial automation
Assembly lines
Instrumentation
Process control
Robotics
Environment
The Hirschmann MiniQuick series of M8 circular connectors are waterproof and have an IP67 ingress rating. This means the connectors are sealed from dust and debris and are protected from jets of water from all directions.
FAQ
Q - Are the connectors easy to connect and terminate.
A - Yes, the MiniQuick series of connectors feature pin penetration termination which requires no cable stripping or special tooling. Saving valuable time and effort.
Q – How robust are the connectors?
A – The circular connectors are constructed from high-grade engineering materials. They are tough and reliable.