Hirschmann Circular Connector, 3 Contacts, Cable Mount, M8 Connector, Socket, Female, IP67, E Series

Номер на артикул на RS: 168-5596Марка: Hirschmann№ по каталога на производителя: 933368100 ELWIKA 3008 V
brand-logo

Технически документи

Спецификации

Number Of Contacts

3

Mounting Type

Cable Mount

Connector Size

M8

Plug/Socket

Socket

Contact Gender

Female

IP Rating

IP67

Current Rating

3.0A

Series

E

Body Orientation

Right Angle

Voltage Rating

60.0 V

Mating Type

Threaded

Contact Plating

Gold

Strain Relief

Yes

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+70°C

Contact Material

Brass

Страна на произход

Germany

Детайли за продукта

M8 Re-wireable Plugs & Sockets

From Hirschmann, the MiniQuick E series of M8 threaded connectors designed for cable mounting. The re-wireable connectors feature auto-piercing contact technology for rapid termination, no wire stripping required. This unique characteristic can save up to 50% of time when terminating on site or in the field. An integral metric cable gland, strain relief, and cable clamping ensure optimal cable retention. With an IP67 ingress rating, the MiniQuick E series of circular connectors are best suited to environments that demand a higher level of protection. The perfect solution for harsh environments. These sensor style connectors are ideal for maintenance, repair and the construction of customised cable assemblies.

Features and Benefits

• IP67 ingress rating
• Quick wire – auto piercing contact technology (no wire stripping)
• Screw Locking
• Ribbed outer body for easy handling and grip
• M9.5 cable gland
• Straight and 90° cable entry
• Ideal for jumper assemblies
• Resistant to vibration and shock
• 3 and 4 pole plugs and sockets

Applications

The MiniQuick M8 circular connectors are typically found in applications in the industrial and electronic sectors. The sensor style plugs and sockets are mainly used to connect sensors, cylinders, and actuators to industrial machinery. Some of the most common are

• Industrial automation
• Assembly lines
• Instrumentation
• Process control
• Robotics

Environment

The Hirschmann MiniQuick series of M8 circular connectors are waterproof and have an IP67 ingress rating. This means the connectors are sealed from dust and debris and are protected from jets of water from all directions.

FAQ

Q - Are the connectors easy to connect and terminate.
A - Yes, the MiniQuick series of connectors feature pin penetration termination which requires no cable stripping or special tooling. Saving valuable time and effort.
Q – How robust are the connectors?
A – The circular connectors are constructed from high-grade engineering materials. They are tough and reliable.

Hirschmann - M8 og M12

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 802,03

€ 8,02 Each (In a Bag of 100) (ex VAT)

Hirschmann Circular Connector, 3 Contacts, Cable Mount, M8 Connector, Socket, Female, IP67, E Series

€ 802,03

€ 8,02 Each (In a Bag of 100) (ex VAT)

Hirschmann Circular Connector, 3 Contacts, Cable Mount, M8 Connector, Socket, Female, IP67, E Series
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от

Технически документи

Спецификации

Number Of Contacts

3

Mounting Type

Cable Mount

Connector Size

M8

Plug/Socket

Socket

Contact Gender

Female

IP Rating

IP67

Current Rating

3.0A

Series

E

Body Orientation

Right Angle

Voltage Rating

60.0 V

Mating Type

Threaded

Contact Plating

Gold

Strain Relief

Yes

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+70°C

Contact Material

Brass

Страна на произход

Germany

Детайли за продукта

M8 Re-wireable Plugs & Sockets

From Hirschmann, the MiniQuick E series of M8 threaded connectors designed for cable mounting. The re-wireable connectors feature auto-piercing contact technology for rapid termination, no wire stripping required. This unique characteristic can save up to 50% of time when terminating on site or in the field. An integral metric cable gland, strain relief, and cable clamping ensure optimal cable retention. With an IP67 ingress rating, the MiniQuick E series of circular connectors are best suited to environments that demand a higher level of protection. The perfect solution for harsh environments. These sensor style connectors are ideal for maintenance, repair and the construction of customised cable assemblies.

Features and Benefits

• IP67 ingress rating
• Quick wire – auto piercing contact technology (no wire stripping)
• Screw Locking
• Ribbed outer body for easy handling and grip
• M9.5 cable gland
• Straight and 90° cable entry
• Ideal for jumper assemblies
• Resistant to vibration and shock
• 3 and 4 pole plugs and sockets

Applications

The MiniQuick M8 circular connectors are typically found in applications in the industrial and electronic sectors. The sensor style plugs and sockets are mainly used to connect sensors, cylinders, and actuators to industrial machinery. Some of the most common are

• Industrial automation
• Assembly lines
• Instrumentation
• Process control
• Robotics

Environment

The Hirschmann MiniQuick series of M8 circular connectors are waterproof and have an IP67 ingress rating. This means the connectors are sealed from dust and debris and are protected from jets of water from all directions.

FAQ

Q - Are the connectors easy to connect and terminate.
A - Yes, the MiniQuick series of connectors feature pin penetration termination which requires no cable stripping or special tooling. Saving valuable time and effort.
Q – How robust are the connectors?
A – The circular connectors are constructed from high-grade engineering materials. They are tough and reliable.

Hirschmann - M8 og M12

Може да се интересувате от