Hirschmann Circular Connector, 5 Contacts, Cable Mount, M12 Connector, Socket, Female, IP67, E Series

Технически документи
Спецификации
Brand
HirschmannNumber Of Contacts
5
Mounting Type
Cable Mount
Connector Size
M12
Plug/Socket
Socket
Contact Gender
Female
Termination Method
Screw
IP Rating
IP67
Current Rating
4.0A
Body Orientation
Straight
Series
E
Voltage Rating
50.0 V
Mating Type
Threaded
Housing Material
Polymer
Strain Relief
Yes
Contact Plating
Tin
Minimum Operating Temperature
-25°C
Maximum Operating Temperature
+90°C
Contact Material
Brass
Страна на произход
Czech Republic
Детайли за продукта
Hirschmann E Series Rewireable Connector
From Hirschmann, a range of M12 cable mount sensor style connectors designed for cable mounting. Easy to assemble, the re-wireable circular connectors feature a PG7 cable gland with integral strain relief and cage clamping for optimal cable retention. With an IP67 ingress rating, the E series of circular connectors are best suited to environments that demand a higher level of protection. Perfect for harsh environments. These circular sensor connectors are ideal for maintenance, repair and the construction of customised jumper cable assemblies.
Features and Benefits
Easy to assemble, no special tooling required
PG7 cable gland and integral strain relief
Excellent resistance to vibration and shock
Ideal for jumper cable assemblies
4 and 5 pole plugs and sockets
Straight and 90° cable entry
IP67 ingress protection
Applications
The E series M12 connectors are ideally suited to industrial and electrical applications. They are typically used when connecting to actuators, sensors cylinders and electrical machinery. Some of the most common areas are
Assembly lines
Robotics
Material handling
Process Control
Industrial automation
Instrumentation
Factory automation
Environment
The Hirschmann M12 E series connectors are waterproof and have an IP67 ingress rating. This means they are totally sealed from dust and are protected from water jets from all directions. They are ideal in applications where machinery is likely to be washed down or other similar harsh environments.
FAQ
A – Yes, the E series of re-wireable connectors have screw termination. Quick and easy, reducing valuable assembly time.
Q – How robust are the connectors?
A - This range of connectors are manufactured from high-grade engineering materials. They are strong and reliable
Hirschmann - M8 og M12
€ 14,12
€ 14,12 Всеки (ex VAT)
1
€ 14,12
€ 14,12 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 4 | € 14,12 |
5 - 9 | € 13,42 |
10 - 49 | € 12,67 |
50+ | € 11,99 |
Технически документи
Спецификации
Brand
HirschmannNumber Of Contacts
5
Mounting Type
Cable Mount
Connector Size
M12
Plug/Socket
Socket
Contact Gender
Female
Termination Method
Screw
IP Rating
IP67
Current Rating
4.0A
Body Orientation
Straight
Series
E
Voltage Rating
50.0 V
Mating Type
Threaded
Housing Material
Polymer
Strain Relief
Yes
Contact Plating
Tin
Minimum Operating Temperature
-25°C
Maximum Operating Temperature
+90°C
Contact Material
Brass
Страна на произход
Czech Republic
Детайли за продукта
Hirschmann E Series Rewireable Connector
From Hirschmann, a range of M12 cable mount sensor style connectors designed for cable mounting. Easy to assemble, the re-wireable circular connectors feature a PG7 cable gland with integral strain relief and cage clamping for optimal cable retention. With an IP67 ingress rating, the E series of circular connectors are best suited to environments that demand a higher level of protection. Perfect for harsh environments. These circular sensor connectors are ideal for maintenance, repair and the construction of customised jumper cable assemblies.
Features and Benefits
Easy to assemble, no special tooling required
PG7 cable gland and integral strain relief
Excellent resistance to vibration and shock
Ideal for jumper cable assemblies
4 and 5 pole plugs and sockets
Straight and 90° cable entry
IP67 ingress protection
Applications
The E series M12 connectors are ideally suited to industrial and electrical applications. They are typically used when connecting to actuators, sensors cylinders and electrical machinery. Some of the most common areas are
Assembly lines
Robotics
Material handling
Process Control
Industrial automation
Instrumentation
Factory automation
Environment
The Hirschmann M12 E series connectors are waterproof and have an IP67 ingress rating. This means they are totally sealed from dust and are protected from water jets from all directions. They are ideal in applications where machinery is likely to be washed down or other similar harsh environments.
FAQ
A – Yes, the E series of re-wireable connectors have screw termination. Quick and easy, reducing valuable assembly time.
Q – How robust are the connectors?
A - This range of connectors are manufactured from high-grade engineering materials. They are strong and reliable