Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Hirschmann 8 Way Panel Mount MIL Spec Circular Connector, Pin Contacts,Shell Size 20, Screw Coupling, MIL-DTL-5015

Номер на артикул на RS: 168-5628Марка: Hirschmann№ по каталога на производителя: 932845100 CM 02 E 20-7 P
brand-logo

Технически документи

Спецификации

Number Of Contacts

8

Contact Gender

Male

Current Rating

10A

Voltage Rating

50 V ac/dc

Shell Size

20

Mounting Type

Panel Mount

Military Standard

MIL-DTL-5015

Termination Method

Solder

Mating Type

Screw Coupling

Body Orientation

Straight

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+90°C

Contact Plating

Silver

Детайли за продукта

CM Cable Sockets and Panel Plugs

These Hirschmann CM Glass-fibre reinforced polyamide connectors give a viable alternative to metal style military connector ranges. The Hirschman CM range gives options of 3 to 17 poles in 14S and 20 shell sizes, are designed to MIL-C-5015 & VG95342, and have the same mounting dimensions and contact arrangements as other manufacturers making them interchangeable with other screw locking types. They are also widely used for connecting continuous action and proportional action valves to DIN43563.

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 1 204,19

€ 6,021 Each (In a Bag of 200) (ex VAT)

Hirschmann 8 Way Panel Mount MIL Spec Circular Connector, Pin Contacts,Shell Size 20, Screw Coupling, MIL-DTL-5015

€ 1 204,19

€ 6,021 Each (In a Bag of 200) (ex VAT)

Hirschmann 8 Way Panel Mount MIL Spec Circular Connector, Pin Contacts,Shell Size 20, Screw Coupling, MIL-DTL-5015
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от

Технически документи

Спецификации

Number Of Contacts

8

Contact Gender

Male

Current Rating

10A

Voltage Rating

50 V ac/dc

Shell Size

20

Mounting Type

Panel Mount

Military Standard

MIL-DTL-5015

Termination Method

Solder

Mating Type

Screw Coupling

Body Orientation

Straight

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+90°C

Contact Plating

Silver

Детайли за продукта

CM Cable Sockets and Panel Plugs

These Hirschmann CM Glass-fibre reinforced polyamide connectors give a viable alternative to metal style military connector ranges. The Hirschman CM range gives options of 3 to 17 poles in 14S and 20 shell sizes, are designed to MIL-C-5015 & VG95342, and have the same mounting dimensions and contact arrangements as other manufacturers making them interchangeable with other screw locking types. They are also widely used for connecting continuous action and proportional action valves to DIN43563.

Може да се интересувате от