Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Hirschmann DIN 43650 A, Female, Male Solenoid Valve Connector

Номер на артикул на RS: 168-5604Марка: Hirschmann№ по каталога на производителя: 932818002 MESAP 43650
brand-logo

Технически документи

Спецификации

DIN 43650 Type

DIN 43650 A

Gender

Female, Male

Mounting Type

Cable Mount

Colour

Black, Red

Страна на произход

Germany

Детайли за продукта

Test Adaptor

Fits between the connector and base
Used to monitor and test signals
Test points on the red side allow current to be measured
Supplied jumper for testing voltage from the black test points
Suitable for GDM/GDME sockets

Type A DIN 43650 Hirschmann

A comprehensive range of cable sockets, appliance connector bases and accessories typically for use with solenoid valves on pneumatic and hydraulic equipment. The inner connector can be rotated through 90° increments so the gland can be positioned in all four directions. Housing material is glass-filled nylon making them impact resistant.,All Hirschmann appliance connectors feature terminals that can be screwed onto bare or ferruled conductors, or will accept crimp ring/fork terminals under the head of the screw.,All are supplied complete with centre retaining screw, while plug bases are solder terminated and supplied with fixing screws. Suitable gasket to provide IP65 sealing, stock-no. 156-4729. Supplied in bags of 10

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 2 669,43

€ 53,389 Each (In a Bag of 50) (ex VAT)

Hirschmann DIN 43650 A, Female, Male Solenoid Valve Connector

€ 2 669,43

€ 53,389 Each (In a Bag of 50) (ex VAT)

Hirschmann DIN 43650 A, Female, Male Solenoid Valve Connector
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от

Технически документи

Спецификации

DIN 43650 Type

DIN 43650 A

Gender

Female, Male

Mounting Type

Cable Mount

Colour

Black, Red

Страна на произход

Germany

Детайли за продукта

Test Adaptor

Fits between the connector and base
Used to monitor and test signals
Test points on the red side allow current to be measured
Supplied jumper for testing voltage from the black test points
Suitable for GDM/GDME sockets

Type A DIN 43650 Hirschmann

A comprehensive range of cable sockets, appliance connector bases and accessories typically for use with solenoid valves on pneumatic and hydraulic equipment. The inner connector can be rotated through 90° increments so the gland can be positioned in all four directions. Housing material is glass-filled nylon making them impact resistant.,All Hirschmann appliance connectors feature terminals that can be screwed onto bare or ferruled conductors, or will accept crimp ring/fork terminals under the head of the screw.,All are supplied complete with centre retaining screw, while plug bases are solder terminated and supplied with fixing screws. Suitable gasket to provide IP65 sealing, stock-no. 156-4729. Supplied in bags of 10

Може да се интересувате от