Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Hirschmann Circular Connector, 3 + PE Contacts, Flange Mount, Plug, Male, IP67, CA Series

Номер на артикул на RS: 115-1941Марка: Hirschmann№ по каталога на производителя: 932322100 CA 3 GSDistrelec Article No.: 14403100
brand-logo

Технически документи

Спецификации

Number Of Contacts

3 + PE

Mounting Type

Flange Mount

Plug/Socket

Plug

Contact Gender

Male

Termination Method

Screw

IP Rating

IP67

Current Rating

16.0A

Body Orientation

Straight

Series

CA

Voltage Rating

400.0 V

Mating Type

Threaded

Housing Material

Polymer

Contact Plating

Silver

Strain Relief

No

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+90°C

Distrelec Product Id

14403100

Страна на произход

Czech Republic

Детайли за продукта

CA Series Panel Connectors

From Hirschmann, this CA series universal signal and power connector is robust and reliable. The circular connectors attach to cables by solder termination, and have integrated screw holes to attach to panels or chassis. These field attachable bullet connectors feature a screw-locking system that ensures a secure and sealed connection, with a coarse thread that offers quick latch and disconnect.

Applications

The Hirschmann CA series industrial connectors are all-round connectors ideal for demanding environments. Whether it is plant engineering, agricultural technology or control and drive technology, these compact and tough connectors are suitable for a variety of control cable applications.

• Control Circuits
• Medical Equipment
• Power Management
• Chemical Industry

Environment

Thanks to their screw locking system and integrated strain relief, these robust universal connectors are protected to IP67. This means they are completely protected from solid matter ingress, such as dust and or sand. It also means the connection is protected against water and liquids, even to the point of temporary submersion.

The connector housing is constructed from impact resistant plastic, and offers a high level of resistance to vibration and impact stresses. With this level of protection the CA series of universal power and signal connectors are suitable for outdoor conditions and harsh industrial environments.

Features and Benefits

• Screw locking connector for quick and secure connection
• Easy Assembly suitable for in the field work
• Robust glass-fibre UL94V-0 housings
• Intermateable with industry standard connectors
• Integrated screw holes for panel mounting

FAQ

Q: Is this connector easy to use?

A: The cable connector pieces assemble by screwing together, requiring no special tooling. However, the connector terminates by solder, meaning wires must be soldered on to the contacts. The panel mount/chassis mount sockets and plugs are secured by simple screw holes.

Q: Are there accessories available for these connectors?

A: There is a dust cap designed to maintain IP rating on both plugs (RS 115-2023) and sockets (RS 115-2045) when they are unconnected.

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 4,60

€ 4,60 Всеки (ex VAT)

Hirschmann Circular Connector, 3 + PE Contacts, Flange Mount, Plug, Male, IP67, CA Series

€ 4,60

€ 4,60 Всеки (ex VAT)

Hirschmann Circular Connector, 3 + PE Contacts, Flange Mount, Plug, Male, IP67, CA Series
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 4€ 4,60
5 - 9€ 4,47
10 - 24€ 4,35
25 - 49€ 4,19
50+€ 3,95
Може да се интересувате от

Технически документи

Спецификации

Number Of Contacts

3 + PE

Mounting Type

Flange Mount

Plug/Socket

Plug

Contact Gender

Male

Termination Method

Screw

IP Rating

IP67

Current Rating

16.0A

Body Orientation

Straight

Series

CA

Voltage Rating

400.0 V

Mating Type

Threaded

Housing Material

Polymer

Contact Plating

Silver

Strain Relief

No

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+90°C

Distrelec Product Id

14403100

Страна на произход

Czech Republic

Детайли за продукта

CA Series Panel Connectors

From Hirschmann, this CA series universal signal and power connector is robust and reliable. The circular connectors attach to cables by solder termination, and have integrated screw holes to attach to panels or chassis. These field attachable bullet connectors feature a screw-locking system that ensures a secure and sealed connection, with a coarse thread that offers quick latch and disconnect.

Applications

The Hirschmann CA series industrial connectors are all-round connectors ideal for demanding environments. Whether it is plant engineering, agricultural technology or control and drive technology, these compact and tough connectors are suitable for a variety of control cable applications.

• Control Circuits
• Medical Equipment
• Power Management
• Chemical Industry

Environment

Thanks to their screw locking system and integrated strain relief, these robust universal connectors are protected to IP67. This means they are completely protected from solid matter ingress, such as dust and or sand. It also means the connection is protected against water and liquids, even to the point of temporary submersion.

The connector housing is constructed from impact resistant plastic, and offers a high level of resistance to vibration and impact stresses. With this level of protection the CA series of universal power and signal connectors are suitable for outdoor conditions and harsh industrial environments.

Features and Benefits

• Screw locking connector for quick and secure connection
• Easy Assembly suitable for in the field work
• Robust glass-fibre UL94V-0 housings
• Intermateable with industry standard connectors
• Integrated screw holes for panel mounting

FAQ

Q: Is this connector easy to use?

A: The cable connector pieces assemble by screwing together, requiring no special tooling. However, the connector terminates by solder, meaning wires must be soldered on to the contacts. The panel mount/chassis mount sockets and plugs are secured by simple screw holes.

Q: Are there accessories available for these connectors?

A: There is a dust cap designed to maintain IP rating on both plugs (RS 115-2023) and sockets (RS 115-2045) when they are unconnected.

Може да се интересувате от