Hirschmann, ST IP54 Black Cable Mount 3 + PE Industrial Power Plug, Rated At 10A, 230 V, 400 V

Технически документи
Спецификации
Brand
HirschmannCurrent Rating
10 A, 16A
Plug/Socket
Plug
Pole Format
3 + PE
Voltage Rating
230 V, 400 V
Mounting Type
Cable Mount
Gender
Male
Body Orientation
Straight
Termination Method
Screw
Series
ST
IP Rating
IP54
Colour
Black
Cable CSA
0.25 → 1.50mm²
Minimum Operating Temperature
-30°C
Maximum Operating Temperature
+90°C
Страна на произход
India
€ 5,24
€ 5,24 Всеки (ex VAT)
1
€ 5,24
€ 5,24 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 9 | € 5,24 |
10 - 49 | € 5,12 |
50+ | € 4,98 |
Технически документи
Спецификации
Brand
HirschmannCurrent Rating
10 A, 16A
Plug/Socket
Plug
Pole Format
3 + PE
Voltage Rating
230 V, 400 V
Mounting Type
Cable Mount
Gender
Male
Body Orientation
Straight
Termination Method
Screw
Series
ST
IP Rating
IP54
Colour
Black
Cable CSA
0.25 → 1.50mm²
Minimum Operating Temperature
-30°C
Maximum Operating Temperature
+90°C
Страна на произход
India