Технически документи
Спецификации
Brand
HirschmannCurrent Rating
16A
Plug/Socket
Plug
Pole Format
2P + E
Voltage Rating
250 V
Mounting Type
Cable Mount
Gender
Male
Body Orientation
Straight
Termination Method
Screw
Series
ST
IP Rating
IP54
Colour
Grey
Minimum Operating Temperature
-30°C
Maximum Operating Temperature
+90°C
Страна на произход
Czech Republic
€ 459,12
€ 4,591 Each (In a Bag of 100) (ex VAT)
100
€ 459,12
€ 4,591 Each (In a Bag of 100) (ex VAT)
100
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
HirschmannCurrent Rating
16A
Plug/Socket
Plug
Pole Format
2P + E
Voltage Rating
250 V
Mounting Type
Cable Mount
Gender
Male
Body Orientation
Straight
Termination Method
Screw
Series
ST
IP Rating
IP54
Colour
Grey
Minimum Operating Temperature
-30°C
Maximum Operating Temperature
+90°C
Страна на произход
Czech Republic