Технически документи
Спецификации
Brand
HirschmannCurrent Rating
16A
Plug/Socket
Plug
Pole Format
2P + E
Voltage Rating
250 V
Mounting Type
Cable Mount
Gender
Male
Body Orientation
Straight
Termination Method
Screw
Series
ST
IP Rating
IP54
Colour
Grey
Minimum Operating Temperature
-30°C
Maximum Operating Temperature
+90°C
Страна на произход
India
Детайли за продукта
Cable Plugs & Sockets
These Hirschmann brand cable mounted connectors are robust and compact, ideal for mains and control lead connection.
Rated at IP54, they are protected against dust and splashes and approved for world-wide use. Each connector is also vibration proof, and can be assembled as required.
Plugs are available with strain relief, safety brackets and in straight or right angle variants. There are also panel mounted and surface mounted socket variants available.
ST Series
Mains power and control lead connectors for use with small drives, lighting systems, power supplies with more stringent requirements and power and control lead connections to appliances and machinery.,All contacts are screw termination. Cable plugs and sockets are available with or without internal strain relief and panel and surface mount connectors come with rubber sealing gaskets. All connectors are protected to IP54 when plugged together using the security clip.
€ 492,46
€ 4,925 Each (In a Bag of 100) (ex VAT)
100
€ 492,46
€ 4,925 Each (In a Bag of 100) (ex VAT)
100
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
HirschmannCurrent Rating
16A
Plug/Socket
Plug
Pole Format
2P + E
Voltage Rating
250 V
Mounting Type
Cable Mount
Gender
Male
Body Orientation
Straight
Termination Method
Screw
Series
ST
IP Rating
IP54
Colour
Grey
Minimum Operating Temperature
-30°C
Maximum Operating Temperature
+90°C
Страна на произход
India
Детайли за продукта
Cable Plugs & Sockets
These Hirschmann brand cable mounted connectors are robust and compact, ideal for mains and control lead connection.
Rated at IP54, they are protected against dust and splashes and approved for world-wide use. Each connector is also vibration proof, and can be assembled as required.
Plugs are available with strain relief, safety brackets and in straight or right angle variants. There are also panel mounted and surface mounted socket variants available.
ST Series
Mains power and control lead connectors for use with small drives, lighting systems, power supplies with more stringent requirements and power and control lead connections to appliances and machinery.,All contacts are screw termination. Cable plugs and sockets are available with or without internal strain relief and panel and surface mount connectors come with rubber sealing gaskets. All connectors are protected to IP54 when plugged together using the security clip.