Hirschmann, MAS 8 Pole Miniature Din Plug, DIN 41524, 4A, 34 V ac/dc IP30, Male, Cable Mount

Технически документи
Спецификации
Brand
HirschmannNumber Of Contacts
8
Gender
Male
Mounting Type
Cable Mount
Connector Size
Miniature
Termination Method
Solder
Body Orientation
Straight
Current Rating
4A
Voltage Rating
34 V ac/dc
IP Rating
IP30
Shielded/Unshielded
Shielded
DIN Number
DIN 41524
Series
MAS
Housing Material
PE
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+60°C
Contact Plating
Tin
Contact Material
Brass
€ 4,85
€ 4,85 Всеки (ex VAT)
1
€ 4,85
€ 4,85 Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.
1
Информацията за складовите наличности временно не е налична.
количество | Единична цена |
---|---|
1 - 4 | € 4,85 |
5 - 24 | € 4,25 |
25+ | € 3,63 |
Технически документи
Спецификации
Brand
HirschmannNumber Of Contacts
8
Gender
Male
Mounting Type
Cable Mount
Connector Size
Miniature
Termination Method
Solder
Body Orientation
Straight
Current Rating
4A
Voltage Rating
34 V ac/dc
IP Rating
IP30
Shielded/Unshielded
Shielded
DIN Number
DIN 41524
Series
MAS
Housing Material
PE
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+60°C
Contact Plating
Tin
Contact Material
Brass