Технически документи
Спецификации
Brand
HirschmannIP Rating
IP67
Детайли за продукта
Hirschmann CA Series Connector Covers
From Hirschmann, this CA series dust cap is ideal for maintaining the IP rating of an unconnected plug or socket. The connector cover ensures environmental protection up to a rating of IP67. This means they are completely protected from solid matter ingress, such as dust and or sand, and are protected against water, even to the point of temporary submersion.
Features and Benefits
Threaded locking system for easy attachment
IP67 Protection assured
P.O.A.
1
P.O.A.
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
HirschmannIP Rating
IP67
Детайли за продукта
Hirschmann CA Series Connector Covers
From Hirschmann, this CA series dust cap is ideal for maintaining the IP rating of an unconnected plug or socket. The connector cover ensures environmental protection up to a rating of IP67. This means they are completely protected from solid matter ingress, such as dust and or sand, and are protected against water, even to the point of temporary submersion.
Features and Benefits
Threaded locking system for easy attachment
IP67 Protection assured