Hirschmann Test & Measurement, 16A, 60V dc, Black, 2m Lead Length

Технически документи
Спецификации
Lead Length
2m
Current Rating
16A
Colour
Black
Test Lead Type
4 mm Connector Test Leads
Voltage Rating
60V dc
Connector A Gender
Male
Connector B Gender
Male
Connector A Orientation
Straight
Connector B Orientation
Straight
Contact Material
Beryllium Copper
Insulation Material
PVC
Minimum Operating Temperature
-15°C
Operating Temperature Range
-15 → +70 °C
Maximum Operating Temperature
+70°C
Страна на произход
Germany
Детайли за продукта
MLB test lead
From Hirschmann Test & Measurement , this MLB touch-proof test lead features a plug with a sliding insulating sleeve and a pin with a captive spring. Stackable for a tower connection configuration, this 4mm test lead is highly versatile.
Features and Benefits:
Voltage rating: 60 Vdc
Connecting plug: Ø 4 mm
Operating current (max.): 16 A
Contact resistance (max): 22 / 40 mΩ
PVC flexible cord: 1 mm²
€ 20,87
€ 20,87 Всеки (ex VAT)
1
€ 20,87
€ 20,87 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 9 | € 20,87 |
10 - 24 | € 19,28 |
25+ | € 17,72 |
Технически документи
Спецификации
Lead Length
2m
Current Rating
16A
Colour
Black
Test Lead Type
4 mm Connector Test Leads
Voltage Rating
60V dc
Connector A Gender
Male
Connector B Gender
Male
Connector A Orientation
Straight
Connector B Orientation
Straight
Contact Material
Beryllium Copper
Insulation Material
PVC
Minimum Operating Temperature
-15°C
Operating Temperature Range
-15 → +70 °C
Maximum Operating Temperature
+70°C
Страна на произход
Germany
Детайли за продукта
MLB test lead
From Hirschmann Test & Measurement , this MLB touch-proof test lead features a plug with a sliding insulating sleeve and a pin with a captive spring. Stackable for a tower connection configuration, this 4mm test lead is highly versatile.
Features and Benefits:
Voltage rating: 60 Vdc
Connecting plug: Ø 4 mm
Operating current (max.): 16 A
Contact resistance (max): 22 / 40 mΩ
PVC flexible cord: 1 mm²