Hirschmann Test & Measurement, 16A, 30 V ac, 60V dc, Green, 1m Lead Length

Номер на артикул на RS: 508-0578Марка: Hirschmann Test & Measurement№ по каталога на производителя: 973646104
brand-logo

Технически документи

Спецификации

Lead Length

1m

Current Rating

16A

Test Lead Type

4 mm Connector Test Leads

Colour

Green

Voltage Rating

30 V ac, 60V dc

Connector A Gender

Male

Connector B Gender

Male

Connector A Shrouded

Yes

Connector B Shrouded

Yes

Connector A Orientation

Straight

Connector B Orientation

Straight

Contact Material

Beryllium Copper, Brass

Insulation Material

PA, PVC

Maximum Operating Temperature

+70°C

Minimum Operating Temperature

-15°C

Operating Temperature Range

-15 → +70 °C

Страна на произход

Germany

Детайли за продукта

MLB test lead

From Hirschmann Test & Measurement , this MLB touch-proof test lead features a plug with a sliding insulating sleeve and a pin with a captive spring. Stackable for a tower connection configuration, this 4mm test lead is highly versatile.

Features and Benefits:
Voltage rating: 60 Vdc
Connecting plug: Ø 4 mm
Operating current (max.): 16 A
Contact resistance (max): 22 / 40 mΩ
PVC flexible cord: 1 mm²

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 13,83

€ 13,83 Всеки (ex VAT)

Hirschmann Test & Measurement, 16A, 30 V ac, 60V dc, Green, 1m Lead Length

€ 13,83

€ 13,83 Всеки (ex VAT)

Hirschmann Test & Measurement, 16A, 30 V ac, 60V dc, Green, 1m Lead Length
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 9€ 13,83
10 - 24€ 12,81
25+€ 11,75
Може да се интересувате от

Технически документи

Спецификации

Lead Length

1m

Current Rating

16A

Test Lead Type

4 mm Connector Test Leads

Colour

Green

Voltage Rating

30 V ac, 60V dc

Connector A Gender

Male

Connector B Gender

Male

Connector A Shrouded

Yes

Connector B Shrouded

Yes

Connector A Orientation

Straight

Connector B Orientation

Straight

Contact Material

Beryllium Copper, Brass

Insulation Material

PA, PVC

Maximum Operating Temperature

+70°C

Minimum Operating Temperature

-15°C

Operating Temperature Range

-15 → +70 °C

Страна на произход

Germany

Детайли за продукта

MLB test lead

From Hirschmann Test & Measurement , this MLB touch-proof test lead features a plug with a sliding insulating sleeve and a pin with a captive spring. Stackable for a tower connection configuration, this 4mm test lead is highly versatile.

Features and Benefits:
Voltage rating: 60 Vdc
Connecting plug: Ø 4 mm
Operating current (max.): 16 A
Contact resistance (max): 22 / 40 mΩ
PVC flexible cord: 1 mm²

Може да се интересувате от