Hirschmann Test & Measurement 2 mm Connector Test Lead, 6A, 60V dc, Black, 500mm Lead Length

Технически документи
Спецификации
Lead Length
500mm
Current Rating
6A
Colour
Black
Test Lead Type
2 mm Connector Test Leads
Voltage Rating
60V dc
Connector A Gender
Male
Connector B Gender
Male
Connector A Orientation
Straight
Connector B Orientation
Straight
Contact Material
Brass
Insulation Material
PVC
Maximum Operating Temperature
+60°C
Minimum Operating Temperature
-40°C
Operating Temperature Range
-40 → +60 °C
Детайли за продукта
MVL2 test lead with 2 mm banana plug-in arrangement
From Hirschmann Test & Measurement , these MVL2 test leads feature 2 mm plug connectors on both sides for banana plug connection. With highly flexible 0.50 mm² wire strands. The grip and wire are made from hard-wearing plastic.
€ 1 357,74
€ 6,789 Each (In a Box of 200) (ex VAT)
200
€ 1 357,74
€ 6,789 Each (In a Box of 200) (ex VAT)
200
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Lead Length
500mm
Current Rating
6A
Colour
Black
Test Lead Type
2 mm Connector Test Leads
Voltage Rating
60V dc
Connector A Gender
Male
Connector B Gender
Male
Connector A Orientation
Straight
Connector B Orientation
Straight
Contact Material
Brass
Insulation Material
PVC
Maximum Operating Temperature
+60°C
Minimum Operating Temperature
-40°C
Operating Temperature Range
-40 → +60 °C
Детайли за продукта
MVL2 test lead with 2 mm banana plug-in arrangement
From Hirschmann Test & Measurement , these MVL2 test leads feature 2 mm plug connectors on both sides for banana plug connection. With highly flexible 0.50 mm² wire strands. The grip and wire are made from hard-wearing plastic.