Hirschmann Fixed Test Probe, 2mm Tip, 50V ac, 2mm Socket, 3A

Технически документи
Спецификации
Voltage Rating
50V ac
Current Rating
3A
Colour
Red
Probe Tip Type
Fixed
Tip Size
2mm
Probe Socket Diameter
2mm
Maximum Operating Temperature
+60°C
Minimum Operating Temperature
-25°C
Детайли за продукта
Test Probes (2mm)
Red and Black test probes that accept 2mm plugs (Stock No. 444-472 and 444-501).
Warning
These test probes should NOT be used for testing circuits of more than 50Vac, unless specified otherwise. When live circuits are tested, under no circumstances should the fuse rating exceed the quoted rating of any of the test probes.
€ 396,46
€ 3,965 Each (In a Box of 100) (ex VAT)
100
€ 396,46
€ 3,965 Each (In a Box of 100) (ex VAT)
100
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Voltage Rating
50V ac
Current Rating
3A
Colour
Red
Probe Tip Type
Fixed
Tip Size
2mm
Probe Socket Diameter
2mm
Maximum Operating Temperature
+60°C
Minimum Operating Temperature
-25°C
Детайли за продукта
Test Probes (2mm)
Red and Black test probes that accept 2mm plugs (Stock No. 444-472 and 444-501).
Warning
These test probes should NOT be used for testing circuits of more than 50Vac, unless specified otherwise. When live circuits are tested, under no circumstances should the fuse rating exceed the quoted rating of any of the test probes.