Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Hirschmann Test & Measurement Test lead, 16A, 60V dc, Black, 500mm Lead Length

Номер на артикул на RS: 161-5647Марка: Hirschmann Test & Measurement№ по каталога на производителя: 973 645-100-
brand-logo

Технически документи

Спецификации

Lead Length

500mm

Current Rating

16A

Test Lead Type

4 mm Connector Test Leads

Colour

Black

Voltage Rating

60V dc

Connector A Gender

Male

Connector B Gender

Male

Connector A Orientation

Straight

Connector B Orientation

Straight

Contact Material

Beryllium Copper

Insulation Material

PVC

Maximum Operating Temperature

+70°C

Minimum Operating Temperature

-15°C

Operating Temperature Range

-15 → +70 °C

Страна на произход

Germany

Детайли за продукта

Safety leads

Safety test leads with handling protection and fully insulated by banana plugs type SLS 200.
4 mm socket for tower connection.
Very flexible 1 mm2 section twisted wire, with double insulation.

Информацията за складовите наличности временно не е налична.

€ 17,79

€ 17,79 Всеки (ex VAT)

Hirschmann Test & Measurement Test lead, 16A, 60V dc, Black, 500mm Lead Length

€ 17,79

€ 17,79 Всеки (ex VAT)

Hirschmann Test & Measurement Test lead, 16A, 60V dc, Black, 500mm Lead Length
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 9€ 17,79
10 - 24€ 16,44
25+€ 15,09

Технически документи

Спецификации

Lead Length

500mm

Current Rating

16A

Test Lead Type

4 mm Connector Test Leads

Colour

Black

Voltage Rating

60V dc

Connector A Gender

Male

Connector B Gender

Male

Connector A Orientation

Straight

Connector B Orientation

Straight

Contact Material

Beryllium Copper

Insulation Material

PVC

Maximum Operating Temperature

+70°C

Minimum Operating Temperature

-15°C

Operating Temperature Range

-15 → +70 °C

Страна на произход

Germany

Детайли за продукта

Safety leads

Safety test leads with handling protection and fully insulated by banana plugs type SLS 200.
4 mm socket for tower connection.
Very flexible 1 mm2 section twisted wire, with double insulation.