Hirschmann Test & Measurement Green Female Banana Plug - Tab, 1000 V ac/dc

Технически документи
Спецификации
Colour
Green
Gender
Female
Termination Method
Tab
Voltage Rating
1000 V ac/dc
Current Rating
32A
Contact Plating
Gold
Length
33mm
Contact Material
Brass
Детайли за продукта
Safety panel socket SEB 2620-F6.3, 1000 V
Length: 33 mm
Mounting hole Ø: 12 mm
For installation in unit chassis and control panels to a maximum wall thickness of 5 mm
Flat connection 6.3 x 0.8 in accordance with DIN 46 244
For sliding sleeve and rigid sleeve systems
Colour: Available in 6 different colours
€ 5,70
€ 5,70 Всеки (ex VAT)
1
€ 5,70
€ 5,70 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 9 | € 5,70 |
10 - 24 | € 5,32 |
25 - 49 | € 4,85 |
50+ | € 4,47 |
Технически документи
Спецификации
Colour
Green
Gender
Female
Termination Method
Tab
Voltage Rating
1000 V ac/dc
Current Rating
32A
Contact Plating
Gold
Length
33mm
Contact Material
Brass
Детайли за продукта
Safety panel socket SEB 2620-F6.3, 1000 V
Length: 33 mm
Mounting hole Ø: 12 mm
For installation in unit chassis and control panels to a maximum wall thickness of 5 mm
Flat connection 6.3 x 0.8 in accordance with DIN 46 244
For sliding sleeve and rigid sleeve systems
Colour: Available in 6 different colours