Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Hirschmann Test & Measurement Green Female Banana Plug - Solder, 1000V ac/dc

Номер на артикул на RS: 737-847Марка: Hirschmann Test & Measurement№ по каталога на производителя: 972354104
brand-logo
Преглед на всички в Банан конектори

Технически документи

Спецификации

Colour

Green

Gender

Female

Termination Method

Solder

Voltage Rating

1000V ac/dc

Current Rating

32A

Contact Plating

Gold

Length

39mm

Contact Material

Brass

Страна на произход

Germany

Детайли за продукта

SEB 2600 G CAT II M4 4mm Safety Test Sockets

Hirschmann Test and Measurement SEB 2600 G M4, CAT III 4mm gold plated brass chassis mount touch protected safety test sockets, M12 threaded plastic body (PA) and M4 threaded termination with solder connection. These SEB 2600 G M4 4mm test sockets are ideal for installation in equipment chassis and switch panels with a wall thickness of to up 6mm, installation hole required is 12.2mm in diameter.

Length: 38.5 mm
Mounting hole Ø: 12 mm
4 mm safety panel socket
M4 screw connection
For installation in control panels and unit chassis up to a maximum wall thickness of 6 mm
Installation opening: Ø 12.2 mm
Connection type: Screws/soldering
CATII, IEC61010

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 5,35

€ 5,35 Всеки (ex VAT)

Hirschmann Test & Measurement Green Female Banana Plug - Solder, 1000V ac/dc

€ 5,35

€ 5,35 Всеки (ex VAT)

Hirschmann Test & Measurement Green Female Banana Plug - Solder, 1000V ac/dc
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 9€ 5,35
10 - 24€ 4,94
25 - 49€ 4,53
50+€ 4,12
Може да се интересувате от

Технически документи

Спецификации

Colour

Green

Gender

Female

Termination Method

Solder

Voltage Rating

1000V ac/dc

Current Rating

32A

Contact Plating

Gold

Length

39mm

Contact Material

Brass

Страна на произход

Germany

Детайли за продукта

SEB 2600 G CAT II M4 4mm Safety Test Sockets

Hirschmann Test and Measurement SEB 2600 G M4, CAT III 4mm gold plated brass chassis mount touch protected safety test sockets, M12 threaded plastic body (PA) and M4 threaded termination with solder connection. These SEB 2600 G M4 4mm test sockets are ideal for installation in equipment chassis and switch panels with a wall thickness of to up 6mm, installation hole required is 12.2mm in diameter.

Length: 38.5 mm
Mounting hole Ø: 12 mm
4 mm safety panel socket
M4 screw connection
For installation in control panels and unit chassis up to a maximum wall thickness of 6 mm
Installation opening: Ø 12.2 mm
Connection type: Screws/soldering
CATII, IEC61010

Може да се интересувате от