Hirschmann Test & Measurement Red Hook Clip with , 20A, 1000V ac/dc, 4mm Socket

Технически документи
Спецификации
Product Type
Hook Clip
Tip Type
Hook
Colour
Red
Current Rating
20A
Voltage Rating
1000V ac/dc
Contact Material
Stainless Steel
Tip Size
4.3mm
Probe Socket Size
4mm
Length
126mm
Страна на произход
Germany
Детайли за продукта
Hook Action Probes
Safety style test probe with rigid hook gripper.,Connection via 4mm safety socket.
Warning
These test probes should NOT be used for testing circuits of more than 50Vac, unless otherwise specified. When live circuits are tested, under no circumstances should the fuse rating exceed the quoted rating of any of the test probes
Hook Clips
€ 14,47
€ 14,47 Всеки (ex VAT)
1
€ 14,47
€ 14,47 Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.
1
Информацията за складовите наличности временно не е налична.
количество | Единична цена |
---|---|
1 - 4 | € 14,47 |
5 - 9 | € 13,04 |
10+ | € 11,58 |
Технически документи
Спецификации
Product Type
Hook Clip
Tip Type
Hook
Colour
Red
Current Rating
20A
Voltage Rating
1000V ac/dc
Contact Material
Stainless Steel
Tip Size
4.3mm
Probe Socket Size
4mm
Length
126mm
Страна на произход
Germany
Детайли за продукта
Hook Action Probes
Safety style test probe with rigid hook gripper.,Connection via 4mm safety socket.
Warning
These test probes should NOT be used for testing circuits of more than 50Vac, unless otherwise specified. When live circuits are tested, under no circumstances should the fuse rating exceed the quoted rating of any of the test probes