Hirschmann Test & Measurement Red Grabber Clip with Split Clamp, 10A, 1kV, 4mm Socket

Номер на артикул на RS: 190-2630Марка: Hirschmann Test & Measurement№ по каталога на производителя: 972307101
brand-logo
Преглед на всички в Grabber & Hook Clips

Технически документи

Спецификации

Product Type

Grabber Clip

Tip Type

Split Clamp

Colour

Red

Current Rating

10A

Voltage Rating

1kV

Contact Material

Stainless Steel

Probe Socket Size

4mm

Insulation Material

PBT

Length

162mm

Детайли за продукта

KLEPS 2700 4 mm Safety Clamp Test Tip

Safety system clamp-type test probe with two-part test clamp
The sprung stainless steel tip can contact insulated cables from 0.25 → 1.5 mm2 (Ø 3.5 mm) without the need for stripping
Socket connector made from brass
Voltage rating: AC/DC 1000 V
Current rating: 10 A
Temperature range: -25 °C → +80 °C
IEC 61010 1000 V CATIII

Информацията за складовите наличности временно не е налична.

€ 1 315,13

€ 13,151 Each (In a Box of 100) (ex VAT)

Hirschmann Test & Measurement Red Grabber Clip with Split Clamp, 10A, 1kV, 4mm Socket

€ 1 315,13

€ 13,151 Each (In a Box of 100) (ex VAT)

Hirschmann Test & Measurement Red Grabber Clip with Split Clamp, 10A, 1kV, 4mm Socket
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

Product Type

Grabber Clip

Tip Type

Split Clamp

Colour

Red

Current Rating

10A

Voltage Rating

1kV

Contact Material

Stainless Steel

Probe Socket Size

4mm

Insulation Material

PBT

Length

162mm

Детайли за продукта

KLEPS 2700 4 mm Safety Clamp Test Tip

Safety system clamp-type test probe with two-part test clamp
The sprung stainless steel tip can contact insulated cables from 0.25 → 1.5 mm2 (Ø 3.5 mm) without the need for stripping
Socket connector made from brass
Voltage rating: AC/DC 1000 V
Current rating: 10 A
Temperature range: -25 °C → +80 °C
IEC 61010 1000 V CATIII