Hirschmann Test & Measurement Red Grabber Clip with Split Clamp, 10A, 1kV, 4mm Socket

Технически документи
Спецификации
Product Type
Grabber Clip
Tip Type
Split Clamp
Colour
Red
Current Rating
10A
Voltage Rating
1kV
Contact Material
Stainless Steel
Probe Socket Size
4mm
Insulation Material
PBT
Length
162mm
Страна на произход
Germany
Детайли за продукта
KLEPS 2700 4 mm Safety Clamp Test Tip
Safety system clamp-type test probe with two-part test clamp
The sprung stainless steel tip can contact insulated cables from 0.25 → 1.5 mm2 (Ø 3.5 mm) without the need for stripping
Socket connector made from brass
Voltage rating: AC/DC 1000 V
Current rating: 10 A
Temperature range: -25 °C → +80 °C
IEC 61010 1000 V CATIII
€ 15,28
€ 15,28 Всеки (ex VAT)
1
€ 15,28
€ 15,28 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 4 | € 15,28 |
5 - 9 | € 14,13 |
10+ | € 13,00 |
Технически документи
Спецификации
Product Type
Grabber Clip
Tip Type
Split Clamp
Colour
Red
Current Rating
10A
Voltage Rating
1kV
Contact Material
Stainless Steel
Probe Socket Size
4mm
Insulation Material
PBT
Length
162mm
Страна на произход
Germany
Детайли за продукта
KLEPS 2700 4 mm Safety Clamp Test Tip
Safety system clamp-type test probe with two-part test clamp
The sprung stainless steel tip can contact insulated cables from 0.25 → 1.5 mm2 (Ø 3.5 mm) without the need for stripping
Socket connector made from brass
Voltage rating: AC/DC 1000 V
Current rating: 10 A
Temperature range: -25 °C → +80 °C
IEC 61010 1000 V CATIII