Hirschmann Test & Measurement 2 mm Connector Test Lead, 6A, 30 V ac, 60V dc, Black, 100mm Lead Length

Номер на артикул на RS: 189-1805Марка: Hirschmann Test & Measurement№ по каталога на производителя: 938110100
brand-logo

Технически документи

Спецификации

Lead Length

100mm

Current Rating

6A

Colour

Black

Test Lead Type

2 mm Connector Test Leads

Voltage Rating

30 V ac, 60V dc

Connector A Gender

Male

Connector B Gender

Male

Connector A Stackable

Yes

Connector B Stackable

Yes

Connector A Orientation

Straight

Connector B Orientation

Straight

Contact Material

Brass

Insulation Material

PP

Minimum Operating Temperature

-15°C

Operating Temperature Range

-15 → +70 °C

Maximum Operating Temperature

+70°C

Страна на произход

Germany

Информацията за складовите наличности временно не е налична.

€ 41,43

€ 8,287 Each (In a Bag of 5) (ex VAT)

Hirschmann Test & Measurement 2 mm Connector Test Lead, 6A, 30 V ac, 60V dc, Black, 100mm Lead Length

€ 41,43

€ 8,287 Each (In a Bag of 5) (ex VAT)

Hirschmann Test & Measurement 2 mm Connector Test Lead, 6A, 30 V ac, 60V dc, Black, 100mm Lead Length
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична ценаPer Чувал
5 - 45€ 8,287€ 41,43
50 - 245€ 6,903€ 34,52
250+€ 6,075€ 30,38

Технически документи

Спецификации

Lead Length

100mm

Current Rating

6A

Colour

Black

Test Lead Type

2 mm Connector Test Leads

Voltage Rating

30 V ac, 60V dc

Connector A Gender

Male

Connector B Gender

Male

Connector A Stackable

Yes

Connector B Stackable

Yes

Connector A Orientation

Straight

Connector B Orientation

Straight

Contact Material

Brass

Insulation Material

PP

Minimum Operating Temperature

-15°C

Operating Temperature Range

-15 → +70 °C

Maximum Operating Temperature

+70°C

Страна на произход

Germany