Hirschmann Fixed Test Probe, 2mm Tip, 50V ac, 4mm Socket, 1A

Технически документи
Спецификации
Voltage Rating
50V ac
Current Rating
1A
Colour
Black
Probe Tip Type
Fixed
Tip Size
2mm
Tip Material
Stainless Steel
Probe Socket Diameter
4mm
Maximum Operating Temperature
+80°C
Minimum Operating Temperature
-25°C
Детайли за продукта
Test Probes (4mm)
Connection by an integral 4mm socket.
Protective top included
Warning
These test probes should NOT be used for testing circuits of more than 50Vac, unless specified otherwise. When live circuits are tested, under no circumstances should the fuse rating exceed the quoted rating of any of the test probes.
€ 951,99
€ 3,173 Each (In a Box of 300) (ex VAT)
300
€ 951,99
€ 3,173 Each (In a Box of 300) (ex VAT)
300
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Voltage Rating
50V ac
Current Rating
1A
Colour
Black
Probe Tip Type
Fixed
Tip Size
2mm
Tip Material
Stainless Steel
Probe Socket Diameter
4mm
Maximum Operating Temperature
+80°C
Minimum Operating Temperature
-25°C
Детайли за продукта
Test Probes (4mm)
Connection by an integral 4mm socket.
Protective top included
Warning
These test probes should NOT be used for testing circuits of more than 50Vac, unless specified otherwise. When live circuits are tested, under no circumstances should the fuse rating exceed the quoted rating of any of the test probes.