Hirschmann Test & Measurement 934155101 Test Probe Lead, CAT II, 16A

Технически документи
Спецификации
Lead Type
Test Probe Lead
Lead Length
1m
Current Rating
16A
Safety Category Voltage
1000V
Minimum Operating Temperature
-15°C
Maximum Operating Temperature
+70°C
Safety Category Level
CAT II
Contact Material
Brass
Safety Category
CAT II 1000V
Insulation Material
PA, PP
Operating Temperature Range
-15 → +70 °C
Страна на произход
Germany
€ 7,45
€ 7,45 Всеки (ex VAT)
1
€ 7,45
€ 7,45 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 9 | € 7,45 |
10 - 49 | € 6,22 |
50+ | € 5,48 |
Технически документи
Спецификации
Lead Type
Test Probe Lead
Lead Length
1m
Current Rating
16A
Safety Category Voltage
1000V
Minimum Operating Temperature
-15°C
Maximum Operating Temperature
+70°C
Safety Category Level
CAT II
Contact Material
Brass
Safety Category
CAT II 1000V
Insulation Material
PA, PP
Operating Temperature Range
-15 → +70 °C
Страна на произход
Germany