Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Hirschmann Test & Measurement Brown Male Banana Plug, 4 mm Connector, Screw Termination, 24A, 1000V ac/dc, Nickel

Номер на артикул на RS: 787-2736Марка: Hirschmann Test & Measurement№ по каталога на производителя: 934099105
brand-logo
Преглед на всички в Банан конектори

Технически документи

Спецификации

Colour

Brown

Gender

Male

Termination Method

Screw

Voltage Rating

1000V ac/dc

Connector Size

4 mm

Current Rating

24A

Contact Plating

Nickel

Spring Contact

Yes

Length

58.3mm

Contact Material

Beryllium Copper, Brass

Type

Banana Plug

Insulation Material

Polyamide

Страна на произход

Germany

Детайли за продукта

LAS S WS series stackable 4 mm sockets

Hirschmann Test and Measurement LAS S WS 4mm nickel plated brass stackable cable plug connector with screw termination and caged spring, simple assembly via the 'Click System', available in a variety of colours. These 4mm safety plug connectors are suitable for leads with a conductor cross section of 0.5mm2 to 1.5mm2 and an outer diameter maximum of 3.2mm.

Rated voltage 1000 VAC/DC
CAT II (600 Vac/DC), CAT III
Rated current 24A
Spring loaded pin

Standards

  IEC 61010 CAT II

Информацията за складовите наличности временно не е налична.

€ 3,45

€ 3,45 Всеки (ex VAT)

Hirschmann Test & Measurement Brown Male Banana Plug, 4 mm Connector, Screw Termination, 24A, 1000V ac/dc, Nickel

€ 3,45

€ 3,45 Всеки (ex VAT)

Hirschmann Test & Measurement Brown Male Banana Plug, 4 mm Connector, Screw Termination, 24A, 1000V ac/dc, Nickel
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 9€ 3,45
10 - 24€ 3,17
25 - 49€ 2,92
50+€ 2,65

Технически документи

Спецификации

Colour

Brown

Gender

Male

Termination Method

Screw

Voltage Rating

1000V ac/dc

Connector Size

4 mm

Current Rating

24A

Contact Plating

Nickel

Spring Contact

Yes

Length

58.3mm

Contact Material

Beryllium Copper, Brass

Type

Banana Plug

Insulation Material

Polyamide

Страна на произход

Germany

Детайли за продукта

LAS S WS series stackable 4 mm sockets

Hirschmann Test and Measurement LAS S WS 4mm nickel plated brass stackable cable plug connector with screw termination and caged spring, simple assembly via the 'Click System', available in a variety of colours. These 4mm safety plug connectors are suitable for leads with a conductor cross section of 0.5mm2 to 1.5mm2 and an outer diameter maximum of 3.2mm.

Rated voltage 1000 VAC/DC
CAT II (600 Vac/DC), CAT III
Rated current 24A
Spring loaded pin

Standards

  IEC 61010 CAT II