Hirschmann Test & Measurement Test lead, 32A, 1000V ac/dc, Black, 500mm Lead Length

Технически документи
Спецификации
Lead Length
500mm
Current Rating
32A
Colour
Black
Test Lead Type
4 mm Connector Test Leads
Voltage Rating
1000V ac/dc
Connector A Gender
Male
Connector B Gender
Male
Connector A Orientation
Straight
Connector B Orientation
Straight
Contact Material
Beryllium Copper
Insulation Material
PVC
Safety Category
CAT II 1000V
Maximum Operating Temperature
+70°C
Minimum Operating Temperature
-15°C
Operating Temperature Range
-15 → +70 °C
Safety Category Level
CAT II
Safety Category Voltage
1000V
Страна на произход
Germany
Детайли за продукта
1000 V MLB-SH / WS 2.5 mm2 test leads
Fully insulated moulded safety test leads. These leads are very flexible and have a 2.5 mm2 cross-section
Fixed insulated socket and optional tower connection.
Nickel-plated copper beryllium contact blade.
€ 13,11
€ 13,11 Всеки (ex VAT)
1
€ 13,11
€ 13,11 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 9 | € 13,11 |
10 - 24 | € 12,14 |
25+ | € 11,17 |
Технически документи
Спецификации
Lead Length
500mm
Current Rating
32A
Colour
Black
Test Lead Type
4 mm Connector Test Leads
Voltage Rating
1000V ac/dc
Connector A Gender
Male
Connector B Gender
Male
Connector A Orientation
Straight
Connector B Orientation
Straight
Contact Material
Beryllium Copper
Insulation Material
PVC
Safety Category
CAT II 1000V
Maximum Operating Temperature
+70°C
Minimum Operating Temperature
-15°C
Operating Temperature Range
-15 → +70 °C
Safety Category Level
CAT II
Safety Category Voltage
1000V
Страна на произход
Germany
Детайли за продукта
1000 V MLB-SH / WS 2.5 mm2 test leads
Fully insulated moulded safety test leads. These leads are very flexible and have a 2.5 mm2 cross-section
Fixed insulated socket and optional tower connection.
Nickel-plated copper beryllium contact blade.