Hirschmann Test & Measurement, 16A, 1000V ac/dc, Red, 2m Lead Length

Технически документи
Спецификации
Lead Length
2m
Current Rating
16A
Colour
Red
Test Lead Type
4 mm Connector Test Leads
Voltage Rating
1000V ac/dc
Connector A Gender
Male
Connector B Gender
Male
Connector A Shrouded
Yes
Connector B Shrouded
Yes
Connector A Stackable
Yes
Connector B Stackable
Yes
Connector A Orientation
Straight
Connector B Orientation
Straight
Contact Material
Beryllium Copper
Insulation Material
PVC
Safety Category
CAT II 1000V
Minimum Operating Temperature
-15°C
Operating Temperature Range
-15 → +70 °C
Safety Category Level
CAT II
Safety Category Voltage
1000V
Maximum Operating Temperature
+70°C
Страна на произход
Germany
€ 16,38
€ 16,38 Всеки (ex VAT)
1
€ 16,38
€ 16,38 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 9 | € 16,38 |
10 - 24 | € 15,14 |
25+ | € 13,92 |
Технически документи
Спецификации
Lead Length
2m
Current Rating
16A
Colour
Red
Test Lead Type
4 mm Connector Test Leads
Voltage Rating
1000V ac/dc
Connector A Gender
Male
Connector B Gender
Male
Connector A Shrouded
Yes
Connector B Shrouded
Yes
Connector A Stackable
Yes
Connector B Stackable
Yes
Connector A Orientation
Straight
Connector B Orientation
Straight
Contact Material
Beryllium Copper
Insulation Material
PVC
Safety Category
CAT II 1000V
Minimum Operating Temperature
-15°C
Operating Temperature Range
-15 → +70 °C
Safety Category Level
CAT II
Safety Category Voltage
1000V
Maximum Operating Temperature
+70°C
Страна на произход
Germany