Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Hirschmann Test & Measurement, 16A, 1000V ac/dc, Black, 2m Lead Length

Номер на артикул на RS: 246-7994Марка: Hirschmann Test & Measurement№ по каталога на производителя: 934069100
brand-logo

Технически документи

Спецификации

Lead Length

2m

Current Rating

16A

Colour

Black

Test Lead Type

4 mm Connector Test Leads

Voltage Rating

1000V ac/dc

Connector A Gender

Male

Connector B Gender

Male

Connector A Shrouded

Yes

Connector B Shrouded

Yes

Connector A Stackable

Yes

Connector B Stackable

Yes

Connector A Orientation

Straight

Connector B Orientation

Straight

Contact Material

Beryllium Copper

Insulation Material

PVC

Safety Category

CAT II 1000V

Maximum Operating Temperature

+70°C

Minimum Operating Temperature

-15°C

Operating Temperature Range

-15 → +70 °C

Safety Category Level

CAT II

Safety Category Voltage

1000V

Страна на произход

Germany

Информацията за складовите наличности временно не е налична.

€ 16,31

€ 16,31 Всеки (ex VAT)

Hirschmann Test & Measurement, 16A, 1000V ac/dc, Black, 2m Lead Length

€ 16,31

€ 16,31 Всеки (ex VAT)

Hirschmann Test & Measurement, 16A, 1000V ac/dc, Black, 2m Lead Length
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 9€ 16,31
10 - 24€ 15,10
25+€ 13,87

Технически документи

Спецификации

Lead Length

2m

Current Rating

16A

Colour

Black

Test Lead Type

4 mm Connector Test Leads

Voltage Rating

1000V ac/dc

Connector A Gender

Male

Connector B Gender

Male

Connector A Shrouded

Yes

Connector B Shrouded

Yes

Connector A Stackable

Yes

Connector B Stackable

Yes

Connector A Orientation

Straight

Connector B Orientation

Straight

Contact Material

Beryllium Copper

Insulation Material

PVC

Safety Category

CAT II 1000V

Maximum Operating Temperature

+70°C

Minimum Operating Temperature

-15°C

Operating Temperature Range

-15 → +70 °C

Safety Category Level

CAT II

Safety Category Voltage

1000V

Страна на произход

Germany