Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Hirschmann Test & Measurement, 16A, 60V dc, Green, 2m Lead Length

Номер на артикул на RS: 346-9216Марка: Hirschmann Test & Measurement№ по каталога на производителя: 934065104
brand-logo

Технически документи

Спецификации

Lead Length

2m

Current Rating

16A

Colour

Green

Test Lead Type

4 mm Connector Test Leads

Voltage Rating

60V dc

Connector A Gender

Male

Connector B Gender

Male

Connector A Orientation

Straight

Connector B Orientation

Straight

Contact Material

Beryllium Copper, Brass

Insulation Material

PVC

Minimum Operating Temperature

-15°C

Operating Temperature Range

-15 → +70 °C

Maximum Operating Temperature

+70°C

Страна на произход

Germany

Детайли за продукта

Moulded measuring leads 1 mm2

Moulded test leads fitted with 4 mm male plugs on each end with cage springs and same-diameter sockets for tower connection.
These leads are made from very flexible, multi-strand twisted wire, with double insulation.
The assembly is designed to be crush resistant.

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 11,05

€ 11,05 Всеки (ex VAT)

Hirschmann Test & Measurement, 16A, 60V dc, Green, 2m Lead Length

€ 11,05

€ 11,05 Всеки (ex VAT)

Hirschmann Test & Measurement, 16A, 60V dc, Green, 2m Lead Length
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от

Технически документи

Спецификации

Lead Length

2m

Current Rating

16A

Colour

Green

Test Lead Type

4 mm Connector Test Leads

Voltage Rating

60V dc

Connector A Gender

Male

Connector B Gender

Male

Connector A Orientation

Straight

Connector B Orientation

Straight

Contact Material

Beryllium Copper, Brass

Insulation Material

PVC

Minimum Operating Temperature

-15°C

Operating Temperature Range

-15 → +70 °C

Maximum Operating Temperature

+70°C

Страна на произход

Germany

Детайли за продукта

Moulded measuring leads 1 mm2

Moulded test leads fitted with 4 mm male plugs on each end with cage springs and same-diameter sockets for tower connection.
These leads are made from very flexible, multi-strand twisted wire, with double insulation.
The assembly is designed to be crush resistant.

Може да се интересувате от