Hirschmann Test & Measurement Test lead, 32A, 60V dc, Black, 1m Lead Length

Номер на артикул на RS: 343-3481Марка: Hirschmann Test & Measurement№ по каталога на производителя: 934063100Distrelec Article No.: 30411463
brand-logo

Технически документи

Спецификации

Lead Length

1m

Current Rating

32A

Colour

Black

Voltage Rating

60V dc

Connector A Gender

Male

Connector B Gender

Male

Connector A Orientation

Straight

Connector B Orientation

Straight

Contact Material

Beryllium Copper, Brass

Insulation Material

PVC

Maximum Operating Temperature

+70°C

Operating Temperature Range

-15 → +70 °C

Minimum Operating Temperature

-15°C

Страна на произход

Germany

Детайли за продукта

MLN 2.5 Stackable 4mm Measuring Leads

Hirschmann Test and Measurement MLN 2.5, 4mm measuring leads have at either end a 4mm diameter plug with caged spring and 4mm diameter socket for tower construction. These measuring and test leads have a nickel or gold plated, copper beryllium contact spring, highly flexible,double insulated stranded lead and a shatter-proof sleeve. The test lead cable has a built in colour indicator for easy identification of insulation damage by means of a different coloured inner core of insulation.

Rated voltage 30 VAC / 60 VDC
Rated current 32A
CAT I
PVC Insulated
Wire stranding 320 x 0.10mm
Contact resistance 12mΩ (100cm) 20mΩ (200cm)

Може да се интересувате от

€ 13,93

€ 13,93 Всеки (ex VAT)

Hirschmann Test & Measurement Test lead, 32A, 60V dc, Black, 1m Lead Length

€ 13,93

€ 13,93 Всеки (ex VAT)

Hirschmann Test & Measurement Test lead, 32A, 60V dc, Black, 1m Lead Length

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

количествоЕдинична цена
1 - 9€ 13,93
10 - 24€ 12,87
25+€ 11,83
Може да се интересувате от

Технически документи

Спецификации

Lead Length

1m

Current Rating

32A

Colour

Black

Voltage Rating

60V dc

Connector A Gender

Male

Connector B Gender

Male

Connector A Orientation

Straight

Connector B Orientation

Straight

Contact Material

Beryllium Copper, Brass

Insulation Material

PVC

Maximum Operating Temperature

+70°C

Operating Temperature Range

-15 → +70 °C

Minimum Operating Temperature

-15°C

Страна на произход

Germany

Детайли за продукта

MLN 2.5 Stackable 4mm Measuring Leads

Hirschmann Test and Measurement MLN 2.5, 4mm measuring leads have at either end a 4mm diameter plug with caged spring and 4mm diameter socket for tower construction. These measuring and test leads have a nickel or gold plated, copper beryllium contact spring, highly flexible,double insulated stranded lead and a shatter-proof sleeve. The test lead cable has a built in colour indicator for easy identification of insulation damage by means of a different coloured inner core of insulation.

Rated voltage 30 VAC / 60 VDC
Rated current 32A
CAT I
PVC Insulated
Wire stranding 320 x 0.10mm
Contact resistance 12mΩ (100cm) 20mΩ (200cm)

Може да се интересувате от