Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Hirschmann Test & Measurement Test lead, 16A, 60V dc, Blue, 1m Lead Length

Номер на артикул на RS: 343-3683Марка: Hirschmann Test & Measurement№ по каталога на производителя: 934062102
brand-logo

Технически документи

Спецификации

Lead Length

1m

Current Rating

16A

Colour

Blue

Voltage Rating

60V dc

Connector A Gender

Male

Connector B Gender

Male

Connector A Orientation

Straight

Connector B Orientation

Straight

Contact Material

Beryllium Copper, Brass

Insulation Material

PVC

Maximum Operating Temperature

+70°C

Operating Temperature Range

-15 → +70 °C

Minimum Operating Temperature

-15°C

Детайли за продукта

Moulded Test Lead

Moulded test leads equipped with 4mm male plugs
Spring clips on each end and with the same diameter sockets for an extendable connection
Made with very flexible double insulated twisted multi-strand wire
Designed to withstand crushing

Информацията за складовите наличности временно не е налична.

€ 12,86

€ 12,86 Всеки (ex VAT)

Hirschmann Test & Measurement Test lead, 16A, 60V dc, Blue, 1m Lead Length

€ 12,86

€ 12,86 Всеки (ex VAT)

Hirschmann Test & Measurement Test lead, 16A, 60V dc, Blue, 1m Lead Length
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 9€ 12,86
10 - 24€ 11,90
25+€ 10,96

Технически документи

Спецификации

Lead Length

1m

Current Rating

16A

Colour

Blue

Voltage Rating

60V dc

Connector A Gender

Male

Connector B Gender

Male

Connector A Orientation

Straight

Connector B Orientation

Straight

Contact Material

Beryllium Copper, Brass

Insulation Material

PVC

Maximum Operating Temperature

+70°C

Operating Temperature Range

-15 → +70 °C

Minimum Operating Temperature

-15°C

Детайли за продукта

Moulded Test Lead

Moulded test leads equipped with 4mm male plugs
Spring clips on each end and with the same diameter sockets for an extendable connection
Made with very flexible double insulated twisted multi-strand wire
Designed to withstand crushing