Hirschmann Test & Measurement Test lead, 16A, 60V dc, Black, 50cm Lead Length

Номер на артикул на RS: 343-3605Марка: Hirschmann Test & Measurement№ по каталога на производителя: 934060100
brand-logo

Технически документи

Спецификации

Lead Length

50cm

Current Rating

16A

Colour

Black

Voltage Rating

60V dc

Connector A Gender

Male

Connector B Gender

Male

Connector A Orientation

Straight

Connector B Orientation

Straight

Contact Material

Beryllium Copper, Brass

Insulation Material

PVC

Maximum Operating Temperature

+70°C

Operating Temperature Range

-15 → +70 °C

Minimum Operating Temperature

-15°C

Страна на произход

Germany

Детайли за продукта

Moulded Test Lead

Moulded test leads equipped with 4mm male plugs
Spring clips on each end and with the same diameter sockets for an extendable connection
Made with very flexible double insulated twisted multi-strand wire
Designed to withstand crushing

Може да се интересувате от

€ 8,71

€ 8,71 Всеки (ex VAT)

Hirschmann Test & Measurement Test lead, 16A, 60V dc, Black, 50cm Lead Length

€ 8,71

€ 8,71 Всеки (ex VAT)

Hirschmann Test & Measurement Test lead, 16A, 60V dc, Black, 50cm Lead Length

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

количествоЕдинична цена
1 - 9€ 8,71
10 - 24€ 8,04
25+€ 7,39
Може да се интересувате от

Технически документи

Спецификации

Lead Length

50cm

Current Rating

16A

Colour

Black

Voltage Rating

60V dc

Connector A Gender

Male

Connector B Gender

Male

Connector A Orientation

Straight

Connector B Orientation

Straight

Contact Material

Beryllium Copper, Brass

Insulation Material

PVC

Maximum Operating Temperature

+70°C

Operating Temperature Range

-15 → +70 °C

Minimum Operating Temperature

-15°C

Страна на произход

Germany

Детайли за продукта

Moulded Test Lead

Moulded test leads equipped with 4mm male plugs
Spring clips on each end and with the same diameter sockets for an extendable connection
Made with very flexible double insulated twisted multi-strand wire
Designed to withstand crushing

Може да се интересувате от