Hirschmann Test & Measurement Test lead, 16A, 60V dc, Red, 25cm Lead Length

Технически документи
Спецификации
Lead Length
25cm
Current Rating
16A
Colour
Red
Voltage Rating
60V dc
Connector A Gender
Male
Connector B Gender
Male
Connector A Orientation
Straight
Connector B Orientation
Straight
Contact Material
Beryllium Copper, Brass
Insulation Material
PVC
Operating Temperature Range
-15 → +70 °C
Minimum Operating Temperature
-15°C
Maximum Operating Temperature
+70°C
Страна на произход
Germany
P.O.A.
1
P.O.A.
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Lead Length
25cm
Current Rating
16A
Colour
Red
Voltage Rating
60V dc
Connector A Gender
Male
Connector B Gender
Male
Connector A Orientation
Straight
Connector B Orientation
Straight
Contact Material
Beryllium Copper, Brass
Insulation Material
PVC
Operating Temperature Range
-15 → +70 °C
Minimum Operating Temperature
-15°C
Maximum Operating Temperature
+70°C
Страна на произход
Germany