Hirschmann Test & Measurement BNC Test Lead, 60V dc, Black, 1.2m Lead Length

Номер на артикул на RS: 296-7747Марка: Hirschmann Test & Measurement№ по каталога на производителя: 933844001
brand-logo

Технически документи

Спецификации

Lead Length

1.2m

Colour

Black

Test Lead Type

BNC Test Leads

Voltage Rating

60V dc

Connector A Gender

Female

Connector B Gender

Male

Connector A Orientation

Straight

Connector B Orientation

Straight

Insulation Material

PVC

Minimum Operating Temperature

-15°C

Maximum Operating Temperature

+70°C

Страна на произход

China

Детайли за продукта

BNC to Socket-End Lead (0.64mm connection)

This 1.2m BNC adaptor-lead allows all 0.64mm probes and test clips to be connected directly to a BNC socket. The other end is terminated with 2x 0.64mm sockets on free wires.,Can be used for measurements with oscilloscopes, PC cards, meters, generators, etc.,Cable type: RG58 A/U 50Ω.

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 7,71

€ 7,71 Всеки (ex VAT)

Hirschmann Test & Measurement BNC Test Lead, 60V dc, Black, 1.2m Lead Length

€ 7,71

€ 7,71 Всеки (ex VAT)

Hirschmann Test & Measurement BNC Test Lead, 60V dc, Black, 1.2m Lead Length
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 9€ 7,71
10 - 24€ 6,98
25+€ 6,18
Може да се интересувате от

Технически документи

Спецификации

Lead Length

1.2m

Colour

Black

Test Lead Type

BNC Test Leads

Voltage Rating

60V dc

Connector A Gender

Female

Connector B Gender

Male

Connector A Orientation

Straight

Connector B Orientation

Straight

Insulation Material

PVC

Minimum Operating Temperature

-15°C

Maximum Operating Temperature

+70°C

Страна на произход

China

Детайли за продукта

BNC to Socket-End Lead (0.64mm connection)

This 1.2m BNC adaptor-lead allows all 0.64mm probes and test clips to be connected directly to a BNC socket. The other end is terminated with 2x 0.64mm sockets on free wires.,Can be used for measurements with oscilloscopes, PC cards, meters, generators, etc.,Cable type: RG58 A/U 50Ω.

Може да се интересувате от