Hirschmann Test & Measurement 932793001 Test Equipment Set

Номер на артикул на RS: 738-339Марка: Hirschmann Test & Measurement№ по каталога на производителя: 932793001
brand-logo

Технически документи

Спецификации

Lead Type

Test Equipment Set

Connector Type

Crocodile Clip, Spring Loaded Plug

Lead Length

1m

Minimum Operating Temperature

-15°C

Maximum Operating Temperature

+70°C

Страна на произход

Germany

Детайли за продукта

Hirschmann Test & Measurement Multimeter Safety Probe Set

Brought to you by Hirschmann Test & Measurement. A high-quality 4 mm test lead set ideal for general laboratory use. Connecting to multimeters, these test leads and probes provide excellent precision within electronic readings. All models are highly reliable and excellent quality.

Features and Benefits

• 4 mm plugs
• Gripper and hard point test probes
• 1m lead length
• Maximum working voltage - 60 V dc

What are test leads?

These leads are connecting cables which are used specifically for Multimeters, attaching a test probe to the end will allow the user to measure the required voltage, current or electrical resistance. As it assists operation with a multimeter, at least two of these types of electrical values are measured.

What are test probes?

Connecting to multimeters, a set of test probes will measure the device or target for an accurate reading, such as voltage or current. Due to the flexibility and quality produced by Hirschmann Test & Measurement, each probe provides much-needed precision.

What are the differences between safety categories?

For protection, safety categories are an important attribute which must be taken into consideration for any electronic test equipment. With any category (i.e CAT II, CAT III), a higher voltage will indicate a higher level of protection. As an example, a test probe providing CAT III 1000 V, provides a higher degree of protection than a CAT III 600 V probe.

Kit Contents

• Red and black hard point test probes
• Red and black gripper test probes
• Red and black crocodile clips (clasping dia. 9.5 mm)
• Red and black PVC 1m stackable test leads

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 34,84

€ 34,84 Всеки (ex VAT)

Hirschmann Test & Measurement 932793001 Test Equipment Set

€ 34,84

€ 34,84 Всеки (ex VAT)

Hirschmann Test & Measurement 932793001 Test Equipment Set
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от

Технически документи

Спецификации

Lead Type

Test Equipment Set

Connector Type

Crocodile Clip, Spring Loaded Plug

Lead Length

1m

Minimum Operating Temperature

-15°C

Maximum Operating Temperature

+70°C

Страна на произход

Germany

Детайли за продукта

Hirschmann Test & Measurement Multimeter Safety Probe Set

Brought to you by Hirschmann Test & Measurement. A high-quality 4 mm test lead set ideal for general laboratory use. Connecting to multimeters, these test leads and probes provide excellent precision within electronic readings. All models are highly reliable and excellent quality.

Features and Benefits

• 4 mm plugs
• Gripper and hard point test probes
• 1m lead length
• Maximum working voltage - 60 V dc

What are test leads?

These leads are connecting cables which are used specifically for Multimeters, attaching a test probe to the end will allow the user to measure the required voltage, current or electrical resistance. As it assists operation with a multimeter, at least two of these types of electrical values are measured.

What are test probes?

Connecting to multimeters, a set of test probes will measure the device or target for an accurate reading, such as voltage or current. Due to the flexibility and quality produced by Hirschmann Test & Measurement, each probe provides much-needed precision.

What are the differences between safety categories?

For protection, safety categories are an important attribute which must be taken into consideration for any electronic test equipment. With any category (i.e CAT II, CAT III), a higher voltage will indicate a higher level of protection. As an example, a test probe providing CAT III 1000 V, provides a higher degree of protection than a CAT III 600 V probe.

Kit Contents

• Red and black hard point test probes
• Red and black gripper test probes
• Red and black crocodile clips (clasping dia. 9.5 mm)
• Red and black PVC 1m stackable test leads

Може да се интересувате от