Hirschmann Test & Measurement Red Male Banana Plug, 4 mm Connector, Screw Termination, 30A, 60V dc, Nickel Plating

Номер на артикул на RS: 190-2548Марка: Hirschmann Test & Measurement№ по каталога на производителя: 932153101
brand-logo
Преглед на всички в Банан конектори

Технически документи

Спецификации

Colour

Red

Gender

Male

Termination Method

Screw

Voltage Rating

60V dc

Connector Size

4 mm

Current Rating

30A

Contact Plating

Nickel

Spring Contact

Yes

Length

65mm

Contact Material

Beryllium Copper

Type

Banana Plug

Insulation Material

PP

Детайли за продукта

SLS 200, CAT I Banana Plugs Retractable Shroud - Stackable

Hirschmann Test and Measurement 4mm Banana plug part of the SLS 200 series, touch-protected screw terminated, stackable 4mm plugs with retractable shroud that is released only through pressure on the side-mounted locking-spring. Accepts conductors up to 2.5mm diameter.

Rated voltage 30 VAC/ 60 VDC
Rated Current 30A
CAT I
Spring loaded pin

€ 6 283,13

€ 6 283,13 1 Bag of 1000 (ex VAT)

Hirschmann Test & Measurement Red Male Banana Plug, 4 mm Connector, Screw Termination, 30A, 60V dc, Nickel Plating

€ 6 283,13

€ 6 283,13 1 Bag of 1000 (ex VAT)

Hirschmann Test & Measurement Red Male Banana Plug, 4 mm Connector, Screw Termination, 30A, 60V dc, Nickel Plating

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Технически документи

Спецификации

Colour

Red

Gender

Male

Termination Method

Screw

Voltage Rating

60V dc

Connector Size

4 mm

Current Rating

30A

Contact Plating

Nickel

Spring Contact

Yes

Length

65mm

Contact Material

Beryllium Copper

Type

Banana Plug

Insulation Material

PP

Детайли за продукта

SLS 200, CAT I Banana Plugs Retractable Shroud - Stackable

Hirschmann Test and Measurement 4mm Banana plug part of the SLS 200 series, touch-protected screw terminated, stackable 4mm plugs with retractable shroud that is released only through pressure on the side-mounted locking-spring. Accepts conductors up to 2.5mm diameter.

Rated voltage 30 VAC/ 60 VDC
Rated Current 30A
CAT I
Spring loaded pin