Hirschmann Test & Measurement Black Male Banana Plug, 4 mm Connector, Screw Termination, 30A, 60V dc, Nickel Plating

Технически документи
Спецификации
Colour
Black
Gender
Male
Termination Method
Screw
Voltage Rating
60V dc
Current Rating
30A
Connector Size
4 mm
Contact Plating
Nickel
Spring Contact
Yes
Length
65mm
Contact Material
Beryllium Copper
Type
Banana Plug
Insulation Material
PP
Детайли за продукта
SLS 200, CAT I Banana Plugs Retractable Shroud - Stackable
Hirschmann Test and Measurement 4mm Banana plug part of the SLS 200 series, touch-protected screw terminated, stackable 4mm plugs with retractable shroud that is released only through pressure on the side-mounted locking-spring. Accepts conductors up to 2.5mm diameter.
Rated voltage 30 VAC/ 60 VDC
Rated Current 30A
CAT I
Spring loaded pin
€ 6 539,04
€ 6 539,04 1 Bag of 1000 (ex VAT)
1
€ 6 539,04
€ 6 539,04 1 Bag of 1000 (ex VAT)
Информацията за складовите наличности временно не е налична.
1
Информацията за складовите наличности временно не е налична.
Технически документи
Спецификации
Colour
Black
Gender
Male
Termination Method
Screw
Voltage Rating
60V dc
Current Rating
30A
Connector Size
4 mm
Contact Plating
Nickel
Spring Contact
Yes
Length
65mm
Contact Material
Beryllium Copper
Type
Banana Plug
Insulation Material
PP
Детайли за продукта
SLS 200, CAT I Banana Plugs Retractable Shroud - Stackable
Hirschmann Test and Measurement 4mm Banana plug part of the SLS 200 series, touch-protected screw terminated, stackable 4mm plugs with retractable shroud that is released only through pressure on the side-mounted locking-spring. Accepts conductors up to 2.5mm diameter.
Rated voltage 30 VAC/ 60 VDC
Rated Current 30A
CAT I
Spring loaded pin