Hirschmann Test & Measurement Black Male Banana Plug, 4 mm Connector, Solder Termination, 30A, 60V dc, Nickel Plating

Номер на артикул на RS: 737-926Марка: Hirschmann Test & Measurement№ по каталога на производителя: 931824100
brand-logo
Преглед на всички в Банан конектори

Технически документи

Спецификации

Colour

Black

Gender

Male

Termination Method

Solder

Voltage Rating

60V dc

Connector Size

4 mm

Current Rating

30A

Contact Plating

Nickel

Spring Contact

Yes

Length

67mm

Contact Material

Beryllium Copper

Type

Banana Plug

Insulation Material

POM

Страна на произход

Germany

Детайли за продукта

Retractable Shroud - Side Release

Touch protected 4mm plugs with retractable shrouds that are released only when pressure is applied to the side-mounted locking-spring. Solder terminated, these plugs accept cable up to a cross section of 2.5mm2.

€ 4,94

€ 4,94 Всеки (ex VAT)

Hirschmann Test & Measurement Black Male Banana Plug, 4 mm Connector, Solder Termination, 30A, 60V dc, Nickel Plating

€ 4,94

€ 4,94 Всеки (ex VAT)

Hirschmann Test & Measurement Black Male Banana Plug, 4 mm Connector, Solder Termination, 30A, 60V dc, Nickel Plating

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

количествоЕдинична цена
1 - 9€ 4,94
10 - 24€ 4,55
25 - 49€ 4,19
50+€ 3,83

Технически документи

Спецификации

Colour

Black

Gender

Male

Termination Method

Solder

Voltage Rating

60V dc

Connector Size

4 mm

Current Rating

30A

Contact Plating

Nickel

Spring Contact

Yes

Length

67mm

Contact Material

Beryllium Copper

Type

Banana Plug

Insulation Material

POM

Страна на произход

Germany

Детайли за продукта

Retractable Shroud - Side Release

Touch protected 4mm plugs with retractable shrouds that are released only when pressure is applied to the side-mounted locking-spring. Solder terminated, these plugs accept cable up to a cross section of 2.5mm2.