Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Hirschmann Test & Measurement Red Hook Clip with , 6A, 60V dc

Номер на артикул на RS: 103-8393Марка: Hirschmann Test & Measurement№ по каталога на производителя: 931467101Distrelec Article No.: 30409871
brand-logo
Преглед на всички в Grabber & Hook Clips

Технически документи

Спецификации

Product Type

Hook Clip

Tip Type

Hook

Colour

Red

Current Rating

6A

Voltage Rating

60V dc

Contact Material

Bronze

Tip Size

2mm

Length

57.5mm

Страна на произход

Germany

Детайли за продукта

KLEPS 2 Miniature Clamp-Type Test Probe, 2 mm

KLEPS 2 BU

Miniature clamp-type test probe with Ø 2 mm socket connector
Gold-plated contact spring made from copper beryllium
Contact hook made from gold-plated spring bronze for wires to a maximum Ø 2 mm
Suitable for attaching to wire wrap rods to a maximum 1 x 1 mm

KLEPS 2

Miniature clamp-type test probe with soldered connection. Contact hook made from gold-plated spring bronze for wires to a maximum Ø 2 mm
Remove actuation head when soldering; after connecting the cable, press as far as possible until it clicks into place

Hook Clips

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 4,10

€ 4,10 Всеки (ex VAT)

Hirschmann Test & Measurement Red Hook Clip with , 6A, 60V dc

€ 4,10

€ 4,10 Всеки (ex VAT)

Hirschmann Test & Measurement Red Hook Clip with , 6A, 60V dc
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 4€ 4,10
5 - 9€ 3,68
10+€ 3,29
Може да се интересувате от

Технически документи

Спецификации

Product Type

Hook Clip

Tip Type

Hook

Colour

Red

Current Rating

6A

Voltage Rating

60V dc

Contact Material

Bronze

Tip Size

2mm

Length

57.5mm

Страна на произход

Germany

Детайли за продукта

KLEPS 2 Miniature Clamp-Type Test Probe, 2 mm

KLEPS 2 BU

Miniature clamp-type test probe with Ø 2 mm socket connector
Gold-plated contact spring made from copper beryllium
Contact hook made from gold-plated spring bronze for wires to a maximum Ø 2 mm
Suitable for attaching to wire wrap rods to a maximum 1 x 1 mm

KLEPS 2

Miniature clamp-type test probe with soldered connection. Contact hook made from gold-plated spring bronze for wires to a maximum Ø 2 mm
Remove actuation head when soldering; after connecting the cable, press as far as possible until it clicks into place

Hook Clips

Може да се интересувате от