Hirschmann Test & Measurement Green Male Banana Plug, 4 mm Connector, Screw Termination, 16A, 60V dc, Nickel Plating

Номер на артикул на RS: 641-8053Марка: Hirschmann Test & Measurement№ по каталога на производителя: 930726104
brand-logo
Преглед на всички в Банан конектори

Технически документи

Спецификации

Colour

Green

Gender

Male

Termination Method

Screw

Voltage Rating

60V dc

Connector Size

4 mm

Current Rating

16A

Contact Plating

Nickel

Spring Contact

Yes

Length

60.5mm

Contact Material

Brass

Type

Banana Plug

Insulation Material

PVC-P

Страна на произход

Germany

Детайли за продукта

Cable connector, 4 mm, 16 A system

Bunch pin plug with hardwearing and flexible insulating sleeve with through hole
screw terminal, max. cable cross-section 1.5 mm²
contact material of nickel-plated brass

Може да се интересувате от
RS PRO, Green, Nickel Plated, 10A
P.O.A.Each (In a Pack of 5) (ex VAT)
RS PRO, Green, Nickel Plated, 10A
P.O.A.Each (In a Pack of 5) (ex VAT)
RS PRO, Green, Nickel Alloy Plated, 10A
P.O.A.Each (In a Pack of 10) (ex VAT)
Hirschmann, Green, Nickel Plated, 60V dc, 16A
P.O.A.Each (In a Pack of 5) (ex VAT)
Информацията за складовите наличности временно не е налична.

€ 7,80

€ 1,561 Each (In a Pack of 5) (ex VAT)

Hirschmann Test & Measurement Green Male Banana Plug, 4 mm Connector, Screw Termination, 16A, 60V dc, Nickel Plating

€ 7,80

€ 1,561 Each (In a Pack of 5) (ex VAT)

Hirschmann Test & Measurement Green Male Banana Plug, 4 mm Connector, Screw Termination, 16A, 60V dc, Nickel Plating
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична ценаPer Опаковка
5 - 45€ 1,561€ 7,80
50 - 120€ 1,443€ 7,21
125 - 245€ 1,329€ 6,65
250+€ 1,207€ 6,03
Може да се интересувате от
RS PRO, Green, Nickel Plated, 10A
P.O.A.Each (In a Pack of 5) (ex VAT)
RS PRO, Green, Nickel Plated, 10A
P.O.A.Each (In a Pack of 5) (ex VAT)
RS PRO, Green, Nickel Alloy Plated, 10A
P.O.A.Each (In a Pack of 10) (ex VAT)
Hirschmann, Green, Nickel Plated, 60V dc, 16A
P.O.A.Each (In a Pack of 5) (ex VAT)

Технически документи

Спецификации

Colour

Green

Gender

Male

Termination Method

Screw

Voltage Rating

60V dc

Connector Size

4 mm

Current Rating

16A

Contact Plating

Nickel

Spring Contact

Yes

Length

60.5mm

Contact Material

Brass

Type

Banana Plug

Insulation Material

PVC-P

Страна на произход

Germany

Детайли за продукта

Cable connector, 4 mm, 16 A system

Bunch pin plug with hardwearing and flexible insulating sleeve with through hole
screw terminal, max. cable cross-section 1.5 mm²
contact material of nickel-plated brass

Може да се интересувате от
RS PRO, Green, Nickel Plated, 10A
P.O.A.Each (In a Pack of 5) (ex VAT)
RS PRO, Green, Nickel Plated, 10A
P.O.A.Each (In a Pack of 5) (ex VAT)
RS PRO, Green, Nickel Alloy Plated, 10A
P.O.A.Each (In a Pack of 10) (ex VAT)
Hirschmann, Green, Nickel Plated, 60V dc, 16A
P.O.A.Each (In a Pack of 5) (ex VAT)