Hirschmann Test & Measurement Yellow Male Banana Plug, 4 mm Connector, Screw Termination, 16A, 60V dc, Nickel Plating

Номер на артикул на RS: 190-2685Марка: Hirschmann Test & Measurement№ по каталога на производителя: 930726103
brand-logo
Преглед на всички в Банан конектори

Технически документи

Спецификации

Colour

Yellow

Gender

Male

Termination Method

Screw

Voltage Rating

60V dc

Current Rating

16A

Connector Size

4 mm

Contact Plating

Nickel

Spring Contact

Yes

Length

60.5mm

Contact Material

Brass

Type

Banana Plug

Insulation Material

PVC-P

Детайли за продукта

Cable connector, 4 mm, 16 A system

Bunch pin plug with hardwearing and flexible insulating sleeve with through hole
screw terminal, max. cable cross-section 1.5 mm²
contact material of nickel-plated brass

Може да се интересувате от

€ 666,05

€ 1,332 Each (In a Pack of 500) (ex VAT)

Hirschmann Test & Measurement Yellow Male Banana Plug, 4 mm Connector, Screw Termination, 16A, 60V dc, Nickel Plating

€ 666,05

€ 1,332 Each (In a Pack of 500) (ex VAT)

Hirschmann Test & Measurement Yellow Male Banana Plug, 4 mm Connector, Screw Termination, 16A, 60V dc, Nickel Plating

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Може да се интересувате от

Технически документи

Спецификации

Colour

Yellow

Gender

Male

Termination Method

Screw

Voltage Rating

60V dc

Current Rating

16A

Connector Size

4 mm

Contact Plating

Nickel

Spring Contact

Yes

Length

60.5mm

Contact Material

Brass

Type

Banana Plug

Insulation Material

PVC-P

Детайли за продукта

Cable connector, 4 mm, 16 A system

Bunch pin plug with hardwearing and flexible insulating sleeve with through hole
screw terminal, max. cable cross-section 1.5 mm²
contact material of nickel-plated brass

Може да се интересувате от