Hirschmann Test & Measurement Black Male Banana Plug, 4 mm Connector, Screw Termination, 30A, 60V dc, Nickel Plating

Номер на артикул на RS: 156-0070Марка: Hirschmann Test & Measurement№ по каталога на производителя: 930435100
brand-logo
Преглед на всички в Банан конектори

Технически документи

Спецификации

Colour

Black

Gender

Male

Termination Method

Screw

Voltage Rating

60V dc

Connector Size

4 mm

Current Rating

30A

Contact Plating

Nickel

Spring Contact

Yes

Length

55mm

Contact Material

Brass

Type

Banana Plug

Insulation Material

PP

Страна на произход

Germany

Детайли за продукта

VSB 20 Fully Mating Connector

Fully mating connector with cable entries lengthways or transverse
Touch-safe tower construction
Screw connection up to maximum conductor cross-section of 2.5 mm2
External diameter for the cable to be connected max. Ø 4 mm
Inflammability in accordance with UL 94 V-2

€ 3,31

€ 3,31 Всеки (ex VAT)

Hirschmann Test & Measurement Black Male Banana Plug, 4 mm Connector, Screw Termination, 30A, 60V dc, Nickel Plating

€ 3,31

€ 3,31 Всеки (ex VAT)

Hirschmann Test & Measurement Black Male Banana Plug, 4 mm Connector, Screw Termination, 30A, 60V dc, Nickel Plating

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

количествоЕдинична цена
1 - 9€ 3,31
10 - 24€ 3,07
25 - 49€ 2,82
50+€ 2,54

Технически документи

Спецификации

Colour

Black

Gender

Male

Termination Method

Screw

Voltage Rating

60V dc

Connector Size

4 mm

Current Rating

30A

Contact Plating

Nickel

Spring Contact

Yes

Length

55mm

Contact Material

Brass

Type

Banana Plug

Insulation Material

PP

Страна на произход

Germany

Детайли за продукта

VSB 20 Fully Mating Connector

Fully mating connector with cable entries lengthways or transverse
Touch-safe tower construction
Screw connection up to maximum conductor cross-section of 2.5 mm2
External diameter for the cable to be connected max. Ø 4 mm
Inflammability in accordance with UL 94 V-2