Hirschmann Test & Measurement Red Female Banana Plug - Solder, 60V dc

Технически документи
Спецификации
Colour
Red
Gender
Female
Termination Method
Solder
Voltage Rating
60V dc
Current Rating
6A
Contact Plating
Gold, Nickel
Spring Contact
Yes
Length
21mm
Contact Material
Beryllium Copper, Brass
Insulation Material
Polyamide
Детайли за продукта
2mm Screw-in Panel Socket
Max. test voltage: 1500Vdc/ac peak,Diameter: 6mm, Mounting. hole diameter 5mm,Max. panel thickness: 8mm. Polyamide body
€ 7,73
€ 1,545 Each (In a Pack of 5) (ex VAT)
5
€ 7,73
€ 1,545 Each (In a Pack of 5) (ex VAT)
5
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена | Per Опаковка |
---|---|---|
5 - 20 | € 1,545 | € 7,72 |
25 - 45 | € 1,483 | € 7,42 |
50 - 120 | € 1,424 | € 7,12 |
125 - 245 | € 1,343 | € 6,72 |
250+ | € 1,236 | € 6,18 |
Технически документи
Спецификации
Colour
Red
Gender
Female
Termination Method
Solder
Voltage Rating
60V dc
Current Rating
6A
Contact Plating
Gold, Nickel
Spring Contact
Yes
Length
21mm
Contact Material
Beryllium Copper, Brass
Insulation Material
Polyamide
Детайли за продукта
2mm Screw-in Panel Socket
Max. test voltage: 1500Vdc/ac peak,Diameter: 6mm, Mounting. hole diameter 5mm,Max. panel thickness: 8mm. Polyamide body