Hirschmann Test & Measurement Red Female Banana Socket, 4 mm Connector, Solder Termination, 32A, 30 V ac, 60V dc, Tin

Технически документи
Спецификации
Colour
Red
Gender
Female
Termination Method
Solder
Voltage Rating
30 V ac, 60V dc
Current Rating
32A
Connector Size
4 mm
Contact Plating
Tin
Length
23.5mm
Contact Material
Brass
Type
Banana Socket
Детайли за продукта
Panel Socket
Sockets with insulated head and ring for installation in equipment chassis and switch panels
Wall thickness: 2mm (max.)
Installation hole diameter: 8mm
€ 2 155,89
€ 2 155,89 1 Box of 2000 (ex VAT)
1
€ 2 155,89
€ 2 155,89 1 Box of 2000 (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Colour
Red
Gender
Female
Termination Method
Solder
Voltage Rating
30 V ac, 60V dc
Current Rating
32A
Connector Size
4 mm
Contact Plating
Tin
Length
23.5mm
Contact Material
Brass
Type
Banana Socket
Детайли за продукта
Panel Socket
Sockets with insulated head and ring for installation in equipment chassis and switch panels
Wall thickness: 2mm (max.)
Installation hole diameter: 8mm