Hirschmann Test & Measurement Black Female Banana Socket, 4 mm Connector, Solder Termination, 32A, 30 V ac, 60V dc, Tin

Номер на артикул на RS: 738-474Марка: Hirschmann Test & Measurement№ по каталога на производителя: 930176100Distrelec Article No.: 30409861
brand-logo
Преглед на всички в Банан конектори

Технически документи

Спецификации

Colour

Black

Gender

Female

Termination Method

Solder

Voltage Rating

30 V ac, 60V dc

Connector Size

4 mm

Current Rating

32A

Contact Plating

Tin

Length

23mm

Contact Material

Zinc Die-cast

Type

Banana Socket

Distrelec Product Id

30409861

Страна на произход

Germany

Детайли за продукта

Panel Socket

Sockets with insulated head and ring for installation in equipment chassis and switch panels
Wall thickness: 2mm (max.)
Installation hole diameter: 8mm

Информацията за складовите наличности временно не е налична.

€ 2,53

€ 2,53 Всеки (ex VAT)

Hirschmann Test & Measurement Black Female Banana Socket, 4 mm Connector, Solder Termination, 32A, 30 V ac, 60V dc, Tin

€ 2,53

€ 2,53 Всеки (ex VAT)

Hirschmann Test & Measurement Black Female Banana Socket, 4 mm Connector, Solder Termination, 32A, 30 V ac, 60V dc, Tin
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 9€ 2,53
10 - 24€ 2,36
25 - 49€ 2,14
50+€ 1,98

Технически документи

Спецификации

Colour

Black

Gender

Female

Termination Method

Solder

Voltage Rating

30 V ac, 60V dc

Connector Size

4 mm

Current Rating

32A

Contact Plating

Tin

Length

23mm

Contact Material

Zinc Die-cast

Type

Banana Socket

Distrelec Product Id

30409861

Страна на произход

Germany

Детайли за продукта

Panel Socket

Sockets with insulated head and ring for installation in equipment chassis and switch panels
Wall thickness: 2mm (max.)
Installation hole diameter: 8mm