Hirschmann Test & Measurement Red Grabber Clip with Pincers, 4A, 60V dc, 4mm Socket

Номер на артикул на RS: 103-4767Марка: Hirschmann Test & Measurement№ по каталога на производителя: 930113101
brand-logo
Преглед на всички в Grabber & Hook Clips

Технически документи

Спецификации

Product Type

Grabber Clip

Tip Type

Pincers

Colour

Red

Current Rating

4A

Voltage Rating

60V dc

Contact Material

Steel

Tip Size

3mm

Probe Socket Size

4mm

Insulation Material

PA

Length

158mm

Страна на произход

Germany

Детайли за продукта

KLEPS 30 4 mm Clamp-type Test Probe

With bendable test blade
Crocodile clips provide good accessibility thanks to a bendable test blade and intersecting crocodile clips
Test pins up to a diameter of 3 mm can be tapped
Pluggable with 4 mm banana plug
The crocodile clips can be opened by pressing the reverse stamp

Информацията за складовите наличности временно не е налична.

€ 7,55

€ 7,55 Всеки (ex VAT)

Hirschmann Test & Measurement Red Grabber Clip with Pincers, 4A, 60V dc, 4mm Socket

€ 7,55

€ 7,55 Всеки (ex VAT)

Hirschmann Test & Measurement Red Grabber Clip with Pincers, 4A, 60V dc, 4mm Socket
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 4€ 7,55
5 - 9€ 7,01
10+€ 6,44

Технически документи

Спецификации

Product Type

Grabber Clip

Tip Type

Pincers

Colour

Red

Current Rating

4A

Voltage Rating

60V dc

Contact Material

Steel

Tip Size

3mm

Probe Socket Size

4mm

Insulation Material

PA

Length

158mm

Страна на произход

Germany

Детайли за продукта

KLEPS 30 4 mm Clamp-type Test Probe

With bendable test blade
Crocodile clips provide good accessibility thanks to a bendable test blade and intersecting crocodile clips
Test pins up to a diameter of 3 mm can be tapped
Pluggable with 4 mm banana plug
The crocodile clips can be opened by pressing the reverse stamp