Hirschmann Red, Female Banana Coupler With Brass contacts and Nickel Plated - Socket Size: 4mm

Номер на артикул на RS: 190-2604Марка: Hirschmann Test & Measurement№ по каталога на производителя: 930109101
brand-logo

Технически документи

Спецификации

Colour

Red

Socket Size

4mm

Contact Material

Brass

Contact Plating

Nickel

Current Rating

10A

Voltage Rating

60V dc

Gender

Female

Детайли за продукта

Coupler

Fully insulated coupling with a nickel plated brass tube, allowing the interconnection of two 4mm plugs.

Информацията за складовите наличности временно не е налична.

€ 965,04

€ 965,04 1 Box of 1000 (ex VAT)

Hirschmann Red, Female Banana Coupler With Brass contacts and Nickel Plated - Socket Size: 4mm

€ 965,04

€ 965,04 1 Box of 1000 (ex VAT)

Hirschmann Red, Female Banana Coupler With Brass contacts and Nickel Plated - Socket Size: 4mm
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

Colour

Red

Socket Size

4mm

Contact Material

Brass

Contact Plating

Nickel

Current Rating

10A

Voltage Rating

60V dc

Gender

Female

Детайли за продукта

Coupler

Fully insulated coupling with a nickel plated brass tube, allowing the interconnection of two 4mm plugs.