Hirschmann Black, Female Banana Coupler With Brass contacts and Nickel Plated - Socket Size: 4mm

Технически документи
Спецификации
Colour
Black
Socket Size
4mm
Contact Material
Brass
Contact Plating
Nickel
Current Rating
10A
Voltage Rating
60V dc
Gender
Female
Детайли за продукта
Coupler
Fully insulated coupling with a nickel plated brass tube, allowing the interconnection of two 4mm plugs.
€ 959,94
€ 959,94 1 Box of 1000 (ex VAT)
1
€ 959,94
€ 959,94 1 Box of 1000 (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Colour
Black
Socket Size
4mm
Contact Material
Brass
Contact Plating
Nickel
Current Rating
10A
Voltage Rating
60V dc
Gender
Female
Детайли за продукта
Coupler
Fully insulated coupling with a nickel plated brass tube, allowing the interconnection of two 4mm plugs.