Hirschmann Test & Measurement 35A, Red Binding Post With Brass Contacts and Gold Plated - 8mm Hole Diameter

Номер на артикул на RS: 190-2690Марка: Hirschmann Test & Measurement№ по каталога на производителя: 930103701
brand-logo

Технически документи

Спецификации

Colour

Red

Contact Material

Brass

Contact Plating

Gold

Current Rating

35A

Voltage Rating

30 V ac, 60 V dc

Gender

Female

Maximum Panel Thickness

2mm

Hole Diameter

8mm

Детайли за продукта

PKI 10 A Au, CAT I 4mm Chassis Mount Test Socket

Hirschmann Test and Measurementt PKI 10 A Au, CAT I 4mm gold plated chassis mount test sockets with pole clamp-claw edge and a captive insulated head and insulated ring, 2mm cross hole and M4 termination thread. These PKI 10 A Au series 4mm test sockets are ideally suited for insulated, non-rotating installation in equipment chassis and switch panels with a wall thicknesses of up to 2mm.

Rated voltage 30 VAC/ 60 VDC
Rated Current 35A
CAT I
Screw mounting
M4 Termination Thread

Информацията за складовите наличности временно не е налична.

€ 529,82

€ 5,298 Each (In a Box of 100) (ex VAT)

Hirschmann Test & Measurement 35A, Red Binding Post With Brass Contacts and Gold Plated - 8mm Hole Diameter

€ 529,82

€ 5,298 Each (In a Box of 100) (ex VAT)

Hirschmann Test & Measurement 35A, Red Binding Post With Brass Contacts and Gold Plated - 8mm Hole Diameter
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

Colour

Red

Contact Material

Brass

Contact Plating

Gold

Current Rating

35A

Voltage Rating

30 V ac, 60 V dc

Gender

Female

Maximum Panel Thickness

2mm

Hole Diameter

8mm

Детайли за продукта

PKI 10 A Au, CAT I 4mm Chassis Mount Test Socket

Hirschmann Test and Measurementt PKI 10 A Au, CAT I 4mm gold plated chassis mount test sockets with pole clamp-claw edge and a captive insulated head and insulated ring, 2mm cross hole and M4 termination thread. These PKI 10 A Au series 4mm test sockets are ideally suited for insulated, non-rotating installation in equipment chassis and switch panels with a wall thicknesses of up to 2mm.

Rated voltage 30 VAC/ 60 VDC
Rated Current 35A
CAT I
Screw mounting
M4 Termination Thread