Hirschmann Test & Measurement 35A, Black Binding Post With Brass Contacts and Gold Plated - 8mm Hole Diameter

Технически документи
Спецификации
Colour
Black
Contact Material
Brass
Contact Plating
Gold
Current Rating
35A
Voltage Rating
30 V ac, 60 V dc
Gender
Female
Maximum Panel Thickness
2mm
Hole Diameter
8mm
Страна на произход
Germany
Детайли за продукта
PKI 10 A Au, CAT I 4mm Chassis Mount Test Socket
Hirschmann Test and Measurementt PKI 10 A Au, CAT I 4mm gold plated chassis mount test sockets with pole clamp-claw edge and a captive insulated head and insulated ring, 2mm cross hole and M4 termination thread. These PKI 10 A Au series 4mm test sockets are ideally suited for insulated, non-rotating installation in equipment chassis and switch panels with a wall thicknesses of up to 2mm.
Rated voltage 30 VAC/ 60 VDC
Rated Current 35A
CAT I
Screw mounting
M4 Termination Thread
€ 7,35
€ 7,35 Всеки (ex VAT)
1
€ 7,35
€ 7,35 Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.
1
Информацията за складовите наличности временно не е налична.
количество | Единична цена |
---|---|
1 - 9 | € 7,35 |
10 - 24 | € 6,79 |
25 - 49 | € 6,23 |
50+ | € 5,69 |
Технически документи
Спецификации
Colour
Black
Contact Material
Brass
Contact Plating
Gold
Current Rating
35A
Voltage Rating
30 V ac, 60 V dc
Gender
Female
Maximum Panel Thickness
2mm
Hole Diameter
8mm
Страна на произход
Germany
Детайли за продукта
PKI 10 A Au, CAT I 4mm Chassis Mount Test Socket
Hirschmann Test and Measurementt PKI 10 A Au, CAT I 4mm gold plated chassis mount test sockets with pole clamp-claw edge and a captive insulated head and insulated ring, 2mm cross hole and M4 termination thread. These PKI 10 A Au series 4mm test sockets are ideally suited for insulated, non-rotating installation in equipment chassis and switch panels with a wall thicknesses of up to 2mm.
Rated voltage 30 VAC/ 60 VDC
Rated Current 35A
CAT I
Screw mounting
M4 Termination Thread